Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,556 In Stock | 1 : $7.60000 Cut Tape (CT) 2,500 : $3.83636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 60A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -55°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 12-PowerLFDFN | 12-LSON-CLIP (5x6) | |||
12,335 In Stock | 1 : $4.30000 Cut Tape (CT) 2,500 : $2.70002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 60A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -55°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | 12-PowerLFDFN | 12-LSON-CLIP (5x6) | |||
1,413 In Stock | 1 : $6.80000 Cut Tape (CT) 2,500 : $3.00930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | Synchronous Buck Converters | PWM | Inductive, Capacitive | Power MOSFET | - | 50A | 75A | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | Shoot-Through | Surface Mount | 18-PowerTFDFN | 18-VSON (5x4) |