Full Half-Bridge (H Bridge) Drivers

Results: 11
Manufacturer
Infineon TechnologiesonsemiRohm SemiconductorTexas Instruments
Series
-EiceDRIVER™NexFET™NovalithIC™PowerTrench®, SyncFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Output Configuration
Half BridgeHalf Bridge (2)
Applications
Battery PoweredDC Motors, General PurposeGeneral PurposeSynchronous Buck Converters
Interface
LogicLogic, PWMPWMPWM, SPI
Load Type
-InductiveInductive, CapacitiveInductive, Capacitive, Resistive
Technology
DMOSPower MOSFETUMOS
Rds On (Typ)
4.7mOhm LS, 5.3mOhm HS7.5mOhm LS, 6.7mOhm HS100mOhm LS, 100mOhm HS800mOhm LS (Max), 2Ohm HS (Max)1Ohm LS, 1Ohm HS1.5Ohm-
Current - Output / Channel
600mA1A2A6A25A30A50A
Current - Peak Output
2A3.5A50A60A65A70A117A-
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.5V5V ~ 36V5.5V ~ 40V6V ~ 15V10V ~ 17V10V ~ 20V
Voltage - Load
4.5V ~ 16V4.5V ~ 24V4.75V ~ 5.5V5V ~ 36V5.5V ~ 40V6V ~ 15V16V (Max)200V700V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Features
-Bootstrap CircuitBootstrap Circuit, Diode EmulationLatch Function, Slew Rate Controlled, Status Flag
Fault Protection
-Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over Temperature, Over Voltage, UVLOCurrent Limiting, Over Temperature, Short Circuit, UVLOCurrent Limiting, Shoot-Through, UVLOShoot-ThroughShoot-Through, UVLOUVLO
Package / Case
8-PowerVFDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)10-VDFN Exposed Pad10-WDFN Exposed Pad12-BSOP (0.295", 7.50mm Width) Exposed Pad31-PowerWFQFNTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-SOIC8-SOP8-VSON (3.5x4.5)10-DFN (4x4)31-PQFN (5x5)PG-DSO-12-17PG-TO263-7-1PG-WSON-10
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
8-SOP
BD6221F-E2
IC HALF BRIDGE DRIVER 1A 8SOP
Rohm Semiconductor
6,261
In Stock
1 : $6.03000
Cut Tape (CT)
2,500 : $2.05626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1.5Ohm
1A
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
12-BSOP; P/PG-DSO-12
IFX9201SGAUMA1
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
8,156
In Stock
1 : $6.38000
Cut Tape (CT)
1,000 : $3.27200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 36V
5V ~ 36V
-40°C ~ 125°C (TJ)
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
PG-TO263-7-1
BTN8962TAAUMA1
IC HALF BRIDGE DRVR 30A TO263-7
Infineon Technologies
7,961
In Stock
1 : $8.97000
Cut Tape (CT)
1,000 : $4.75244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Inductive
DMOS
7.5mOhm LS, 6.7mOhm HS
30A
70A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
PG-TO263-7-1
BTN8982TAAUMA1
IC HALF BRIDGE DRVR 50A TO263-7
Infineon Technologies
8,879
In Stock
1 : $9.67000
Cut Tape (CT)
1,000 : $5.16243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Inductive
DMOS
4.7mOhm LS, 5.3mOhm HS
50A
117A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Latch Function, Slew Rate Controlled, Status Flag
Current Limiting, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
IRS25411STRPBF
IRS2007STRPBF
IC HALF BRIDGE DRVR 600MA 8SOIC
Infineon Technologies
4,351
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.61869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Battery Powered
Logic
-
Power MOSFET
-
600mA
-
10V ~ 20V
200V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-DFN
NCP51530BMNTWG
IC HALF BRIDGE DRIVER 2A 10DFN
onsemi
5,128
In Stock
80,000
Factory
1 : $2.40000
Cut Tape (CT)
4,000 : $1.05631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
General Purpose
Logic, PWM
Inductive, Capacitive
Power MOSFET
-
2A
3.5A
10V ~ 17V
700V
-40°C ~ 125°C (TJ)
Bootstrap Circuit
UVLO
Surface Mount
10-VDFN Exposed Pad
10-DFN (4x4)
CSD95375Q4M
CSD95375Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
4,880
In Stock
1 : $3.42000
Cut Tape (CT)
2,500 : $1.38890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
25A
60A
4.5V ~ 5.5V
4.5V ~ 16V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
Shoot-Through, UVLO
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
8-VDFN
CSD95377Q4M
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
17,407
In Stock
1 : $3.73000
Cut Tape (CT)
2,500 : $1.54259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
70A
4.5V ~ 5.5V
16V (Max)
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
-
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
8-VSON
CSD97396Q4MT
IC HALF BRIDGE DRIVER 30A 8VSON
Texas Instruments
5,512
In Stock
1 : $3.94000
Cut Tape (CT)
250 : $2.10800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive
Power MOSFET
-
30A
65A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through
Surface Mount
8-PowerVFDFN
8-VSON (3.5x4.5)
WCDSC006
WCDSC006XUMA1
IC HALF BRIDGE DRIVER 2A 10WSON
Infineon Technologies
5,082
In Stock
1 : $2.25000
Cut Tape (CT)
6,000 : $0.86408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Half Bridge
General Purpose
Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
800mOhm LS (Max), 2Ohm HS (Max)
2A
2A
4.75V ~ 5.5V
4.75V ~ 5.5V
-40°C ~ 125°C (TJ)
-
Current Limiting, Shoot-Through, UVLO
Surface Mount
10-WDFN Exposed Pad
PG-WSON-10
31-PQFN
FDMF3035
IC HALF BRIDGE DRIVER 50A 31PQFN
onsemi
2,978
In Stock
1 : $3.76000
Cut Tape (CT)
3,000 : $1.49869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Half Bridge
Synchronous Buck Converters
PWM
Inductive
UMOS
1Ohm LS, 1Ohm HS
50A
50A
4.5V ~ 5.5V
4.5V ~ 24V
-40°C ~ 150°C (TJ)
Bootstrap Circuit, Diode Emulation
Shoot-Through, UVLO
Surface Mount
31-PowerWFQFN
31-PQFN (5x5)
Showing
of 11

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.