Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,895 In Stock | 1 : $3.46000 Cut Tape (CT) 3,000 : $0.90776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
2,396 In Stock | 1 : $3.61000 Cut Tape (CT) 2,500 : $0.97314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 2.2A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,356 In Stock | 1 : $5.21000 Cut Tape (CT) 3,000 : $1.55824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
6,695 In Stock | 1 : $5.83000 Cut Tape (CT) 2,500 : $1.82132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | SPI | Inductive | Power MOSFET | 800mOhm LS, 800mOhm HS | 1.1A | - | 3.15V ~ 5.25V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,435 In Stock | 1 : $11.66000 Tube | - | Tube | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
1,767 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.16651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, Relays, Solenoids, Stepper Motors | PWM | Inductive | MOSFET (Metal Oxide) | 850mOhm LS + HS | 1A | - | 2.5V ~ 17V | 2.5V ~ 17V | -40°C ~ 125°C (TA) | - | - | - | Current Limiting, ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
5,278 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.50660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Capacitive | NMOS | - | 500mA | 800mA | 5V ~ 18V | - | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,925 In Stock | 1 : $2.22000 Cut Tape (CT) 2,500 : $1.09166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive | Power MOSFET | - | - | 3.5A, 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 140°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,243 In Stock 15,000 Factory | 1 : $3.61000 Cut Tape (CT) 2,500 : $0.97314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 2.2A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
567 In Stock | 1 : $3.66000 Tube | - | Tube | Active | Half Bridge | General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS, PMOS, Power MOSFET | - | - | 3.5A, 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | - | - | Bootstrap Circuit | Current Limiting, Over Voltage, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |