Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,181 In Stock | 1 : $1.04000 Cut Tape (CT) 4,000 : $0.16486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, Relays, Solenoids, Stepper Motors | PWM | Inductive | MOSFET (Metal Oxide) | 850mOhm LS + HS | 1A | - | 2.5V ~ 17V | 2.5V ~ 17V | -40°C ~ 125°C (TA) | - | - | - | Current Limiting, ESD, Over Temperature, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
5,162 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.50696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic | Capacitive | NMOS | - | 500mA | 800mA | 5V ~ 18V | - | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,741 In Stock | 1 : $1.36000 Cut Tape (CT) 2,500 : $0.63896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Battery Powered | Logic | - | Power MOSFET | - | 600mA | - | 10V ~ 20V | 200V | -40°C ~ 125°C (TA) | - | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,209 In Stock | 1 : $2.93000 Cut Tape (CT) 2,500 : $0.75732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | AC Loads, Bulbs, General Purpose | On/Off | Inductive, Capacitive, Resistive | Power MOSFET | 5mOhm LS, 12mOhm HS | - | 1A | 16V | 16V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Internal Oscillator | Shoot-Through | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,500 : $1.92002 Tube | - | Tube | Active | Half Bridge | DC Motors, General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS, PMOS, Power MOSFET | - | - | 3.5A, 2.5A | 8V ~ 16V | 8V ~ 16V | -40°C ~ 125°C | - | - | Bootstrap Circuit | Current Limiting, Short Circuit, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |