DC DC Switching Controllers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Function
Output Configuration
Topology
Number of Outputs
Output Phases
Voltage - Supply (Vcc/Vdd)
Frequency - Switching
Duty Cycle (Max)
Synchronous Rectifier
Clock Sync
Serial Interfaces
Control Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-MSOP
LT3748EMS#TRPBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
2,695
In Stock
1 : $15.77000
Cut Tape (CT)
2,500 : $7.26784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
16-MSOP
LT3748EMS#PBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
810
In Stock
1 : $15.77000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
16-MSOP
LT3748IMS#TRPBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
2,948
In Stock
1 : $16.95000
Cut Tape (CT)
2,500 : $8.00432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
16-MSOP
LT3748HMS#TRPBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
3,573
In Stock
1 : $17.89000
Cut Tape (CT)
2,500 : $8.60512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 150°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
16-MSOP
LT3748IMS#PBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
3,482
In Stock
1 : $14.40000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
16-MSOP
LT3748HMS#PBF
IC REG CTRLR FLYBACK 16MSOP
Analog Devices Inc.
1,017
In Stock
1 : $17.89000
Tube
-
Tube
Active
Transistor Driver
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
1
1
5V ~ 100V
-
-
No
No
-
Enable, Soft Start
-40°C ~ 150°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads
16-MSOP
Showing
of 6

DC DC Switching Controllers


PMIC (Power Management Integrated Circuit) DC to DC switching controllers are voltage regulation ICs used in high efficiency circuits configured to generate output supply voltages above (boost or step-up) or below (buck or step-down) the input supply. Other topologies may include; buck-boost, flyback, forward, cuk, SEPIC, full bridge, half bridge, and push-pull. They differ from linear regulators that require minimum voltages and "burn off" excess voltage.