Battery Chargers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,194 In Stock | 1 : $1.18000 Cut Tape (CT) 3,000 : $0.53537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,309 In Stock | 1 : $0.82000 Cut Tape (CT) 4,000 : $0.34440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over-Under Voltage, Reverse Battery, Short Circuit | 1A | 4.2V | 9.8V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-ESOP | ||
2,984 In Stock | 1 : $1.60000 Cut Tape (CT) 4,000 : $0.31685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage | 1A | 4.2V | 26.5V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-ESOP | ||
2,836 In Stock | 1 : $0.16000 Cut Tape (CT) | - | Cut Tape (CT) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,914 In Stock | 1 : $0.27000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | Over Temperature | 500mA | 4.24V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,662 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.18792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | - | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L | ||
2,943 In Stock | 1 : $0.93000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | Over Temperature | 500mA | 4.24V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |