Battery Chargers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
BQ21040DBVR
IC BATT CHG LI-ION 1CELL SOT23-6
Texas Instruments
77,108
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.53826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
-
Over Temperature, Over Voltage, Short Circuit
800mA
4.2V
6.45V
USB
0°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
29-VQFN-HR
BQ25792RQMR
I2C CONTROLLED, 5-A, 1-4 CELL BU
Texas Instruments
5,490
In Stock
1 : $9.77000
Cut Tape (CT)
3,000 : $5.48568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1 ~ 4
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Voltage, Short Circuit
5A
18.8V (Max)
24V
I2C
-40°C ~ 85°C (TJ)
Surface Mount
29-VFQFN
29-VQFN-HR (4x4)
Showing
of 2

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.