AC DC Converters, Offline Switchers

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
ICE2QR0665GXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
3,976
In Stock
1 : $3.26000
Cut Tape (CT)
2,500 : $1.66144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
53 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
8-DIP; 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
816
In Stock
1 : $3.51000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
54 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-4
Through Hole
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
1,548
In Stock
1 : $4.07000
Tube
Tube
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
88 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
1,675
In Stock
1 : $2.83000
Tube
Tube
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
30 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
ICE3RBR4765JGXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
2,482
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $1.49816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 25V
50%
52kHz
37 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-19
Surface Mount
ICE2QR0665GXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
7,291
In Stock
1 : $3.38000
Cut Tape (CT)
2,500 : $1.51441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
53 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
1,394
In Stock
1 : $3.40000
Tube
Tube
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
56.4 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
ICE2QR0665GXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
4,043
In Stock
1 : $3.56000
Cut Tape (CT)
2,500 : $1.83126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
49 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
8-DIP; 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
1,878
In Stock
1 : $3.83000
Tube
Tube
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
79 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-4
Through Hole
ICE2QR0665GXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
2,480
In Stock
1 : $2.89000
Cut Tape (CT)
2,500 : $1.46327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
29 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
ICE2QR0665GXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
2,498
In Stock
1 : $4.07000
Cut Tape (CT)
2,500 : $2.12189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
79 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
ICE3RBR4765JGXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
2,473
In Stock
1 : $4.31000
Cut Tape (CT)
2,500 : $2.25996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 25V
50%
52kHz
77 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-19
Surface Mount
8-DIP; 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
669
In Stock
1 : $4.31000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
102 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-4
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
113,956
Marketplace
Obsolete
Tube
Tube
Obsolete
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
39 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
Check Lead Time
1 : $3.38000
Tube
Tube
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
54.8 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
0
In Stock
2,000 : $1.02643
Tube
Tube
Obsolete
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
30 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
88 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
8-DIP (0.300", 7.62mm)
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
56.4 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
41 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
800V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
54 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
50%
52kHz
31 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
Showing
of 21

AC DC Converters, Offline Switchers


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.