AC DC Converters, Offline Switchers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,976 In Stock | 1 : $3.23000 Cut Tape (CT) 2,500 : $1.64644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 53 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
816 In Stock | 1 : $3.48000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 54 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-4 | Through Hole | |||
1,568 In Stock | 1 : $4.03000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 88 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
1,675 In Stock | 1 : $2.80000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
2,482 In Stock | 1 : $2.93000 Cut Tape (CT) 2,500 : $1.48463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 25V | 50% | 52kHz | 37 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-19 | Surface Mount | |||
7,291 In Stock | 1 : $3.35000 Cut Tape (CT) 2,500 : $1.50073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 53 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
1,394 In Stock | 1 : $3.37000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 56.4 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
4,043 In Stock | 1 : $3.53000 Cut Tape (CT) 2,500 : $1.81472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 49 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
1,878 In Stock | 1 : $3.79000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 79 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-4 | Through Hole | |||
2,498 In Stock | 1 : $4.03000 Cut Tape (CT) 2,500 : $2.10272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 79 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
2,480 In Stock | 1 : $2.87000 Cut Tape (CT) 2,500 : $1.45005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 29 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-10 | Surface Mount | |||
2,473 In Stock | 1 : $4.27000 Cut Tape (CT) 2,500 : $2.23955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 25V | 50% | 52kHz | 77 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 12 Leads | PG-DSO-12-19 | Surface Mount | |||
669 In Stock | 1 : $4.27000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 102 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-4 | Through Hole | |||
0 In Stock 113,956 Marketplace | Obsolete | Tube Tube | Obsolete | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 39 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock Check Lead Time | 1 : $3.35000 Tube | Tube | Active | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 54.8 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock | 2,000 : $1.01716 Tube | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 88 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 56.4 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 41 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 800V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 54 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 650V | Flyback | 18 V | 10.5V ~ 27V | 50% | 52kHz | 31 W | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7-1 | Through Hole |