Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
CORD IEC 320-C19 TO CBL 8'
CORD IEC 320-C19 TO CBL 8'
$81.43000
0 - Immediate
ABB Power Electronics Inc.ABB Power Electronics Inc.
1
Non-Stock
CC848847368-ND
-
Box
ActiveFemale Sockets (Slots) to LeadsIEC 320-C19Cable3---8.00' (2.44m)-------
CC848776105
CRD 14AWG NEMA - IEC320-C13 10'
$100.24000
0 - Immediate
ABB Power Electronics Inc.ABB Power Electronics Inc.
1
Non-Stock
555-1137-ND
Compact Power Line
Bulk
ActiveMale Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C133-14 AWG-10.00' (3.05m)---125VAC---
CORD NEMA5-15P - IEC 320-C19 8'
CORD NEMA5-15P - IEC 320-C19 8'
$114.56000
0 - Immediate
ABB Power Electronics Inc.ABB Power Electronics Inc.
1
Non-Stock
CC848850792-ND
-
Box
ActiveMale Pins (Blades) to Female Sockets (Slots)NEMA 5-15PIEC 320-C193---8.00' (2.44m)---125VAC---
CRD NMA L6-20P - IEC320-C13 10'
CRD NMA L6-20P - IEC320-C13 10'
$249.18000
0 - Immediate
ABB Power Electronics Inc.ABB Power Electronics Inc.
1
Non-Stock
CC848820317-ND
-
Box
ActiveMale Pins (Blades) to Female Sockets (Slots)NEMA L6-20PIEC 320-C133---10.00' (3.05m)-------
CORD 12AWG NEMA - IEC320-C19 8'
CORD 12AWG NEMA - IEC320-C19 8'
$268.73000
0 - Immediate
ABB Power Electronics Inc.ABB Power Electronics Inc.
1
Non-Stock
CC848850842-ND
-
Box
ActiveMale Pins (Blades) to Female Sockets (Slots)NEMA L6-20PIEC 320-C193-12 AWG-8.00' (2.44m)-----105°C-
Showing
1 - 5
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.