Power, Line Cables and Extension Cords

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
157935-01
763000-01
POWER CORD, AC, U.S., 120 VAC, 2
NI
49
In Stock
1 : $38.70000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
-
IEC 320-C19
3
-
-
Unshielded
-
-
-
Black
250V
15A
-
-
157935-01
784686-01
POWER CORD, 250V, 10A, CHINA
NI
1
In Stock
1 : $38.70000
Box
-
Box
Active
-
-
-
-
-
-
Unshielded
-
-
-
-
250V
15A
-
-
157935-01
763634-01
POWER CORD, 125V, 15A, JAPAN
NI
1
In Stock
1 : $80.92000
Box
-
Box
Active
-
-
-
-
-
-
Unshielded
-
-
-
-
250V
15A
-
-
157935-01
763067-01
POWER CORD, 240V, 10A, EURO, RIG
NI
1
In Stock
1 : $89.72000
Box
-
Box
Active
-
-
-
-
-
-
Unshielded
-
-
-
-
250V
15A
-
-
157935-01
763065-01
POWER CORD, 220V, 10A, SWISS
NI
5
In Stock
1 : $38.70000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
-
IEC 320-C19
3
-
-
Unshielded
-
-
-
Black
250V
15A
-
-
157935-01
763064-01
POWER CORD, 240V, 10A, U.K.
NI
4
In Stock
1 : $38.70000
Box
-
Box
Active
-
-
-
-
-
-
Unshielded
-
-
-
-
250V
15A
-
-
157935-01
763068-01
POWER CORD, 240V, 10A, NORTH AME
NI
1
In Stock
1 : $77.49000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
-
IEC 320-C19
3
-
-
Unshielded
-
-
-
Black
250V
15A
-
-
157935-01
763830-01
POWER CORD, AC, U.S., 125VAC, 15
NI
0
In Stock
Check Lead Time
1 : $77.49000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
-
IEC 320-C19
3
-
-
Unshielded
-
-
-
Black
250V
15A
-
-
POWER CORD, AC, IEC C14 TO BARE
785712-02
POWER CORD, AC, IEC C14 TO BARE
NI
0
In Stock
Check Lead Time
1 : $82.61000
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 9

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.