Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/04
703W-00/04
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
71,061
In Stock
101,800
Factory
1 : $1.85000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.250" (6.3mm)Front or Rear Side Mount-Variable Size---CCC, CSA, UL, VDE
719W-00/04
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
24,941
In Stock
76,800
Factory
1 : $3.89000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Fuse Holder, Twin FusedRectangular - 27.30mm x 31.40mm---CSA, TUV, UL
DC11.0001.001
DC11.0001.001
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
7,094
In Stock
1 : $20.27000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial-Switch On-Off-NoPanel Mount, FlangeQuick Connect - 0.189" (4.8mm)--Rectangular - 27.60mm x 31.60mm-UL94 V-0IP40CCC, cULus, ENEC
Showing
1 - 3
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.