Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
03GKEG3E
PWR ENT RCPT IEC320-C14 PANEL QC
$8.51406
0 - Immediate
Delta ElectronicsDelta Electronics
180
Non-Stock
1144-1122-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades3A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect---Square - 28.45mm x 28.45mm---CSA, UL, VDE
06GKEG3E
PWR ENT RCPT IEC320-C14 PANEL QC
$8.51406
0 - Immediate
Delta ElectronicsDelta Electronics
180
Non-Stock
1144-1123-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect---Square - 28.45mm x 28.45mm---CSA, UL, VDE
10GKEG3E
PWR ENT RCPT IEC320-C14 PANEL QC
$9.02150
0 - Immediate
Delta ElectronicsDelta Electronics
180
Non-Stock
1144-1125-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect---Square - 28.45mm x 28.45mm---CSA, UL, VDE
06GKEW3E
PWR ENT RCPT IEC320-C14 PNL WIRE
$10.29389
0 - Immediate
Delta ElectronicsDelta Electronics
180
Non-Stock
1144-1124-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeWire Leads---Square - 28.45mm x 28.45mm---CSA, UL, VDE
03GKEW3E
PWR ENT RCPT IEC320-C14 PNL WIRE
$10.29393
0 - Immediate
Delta ElectronicsDelta Electronics
168
Non-Stock
1144-1121-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades3A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeWire Leads---Square - 28.45mm x 28.45mm---CSA, UL, VDE
10GKEW3E
PWR ENT RCPT IEC320-C14 PNL WIRE
$10.78798
0 - Immediate
Delta ElectronicsDelta Electronics
168
Non-Stock
1144-1126-ND
GK
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A115/250VAC--Filtered (EMI, RFI) - CommercialNo3Panel Mount, FlangeWire Leads---Square - 28.45mm x 28.45mm---CSA, UL, VDE
Showing
1 - 6
of 6

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.