Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
10EH4
FILTER RFI PWR LINE MED .250 10A
$31.55000
641 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1671-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A120/250VAC10/15A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 30.48mm x 20.83mm---CSA, UL, VDE
6EH4
PWR ENT RCPT IEC320-C14 PANEL QC
$27.77000
216 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1607-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Bleed Resistor-Rectangular - 30.48mm x 22.86mm---CSA, SEV, UL, VDE
6609013-3
PWR ENT RCPT IEC320-C14 PNL WIRE
$30.09000
1,344 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
6609013-3-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeWire Leads-Bleed Resistor-----CSA, UL, VDE
15EH4
PWR ENT RCPT IEC320-C14 PANEL QC
$32.93000
28 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
15EH4-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades15A120/250VAC10A120/250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
6609012-4
PWR ENT RCPT IEC320-C14 PNL WIRE
$25.65000
81 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM2023-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeWire Leads-Bleed Resistor-----CSA, UL, VDE
10EH4C
FILTER RFI PWR LINE MED .250 10A
$30.82000
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
10EH4C-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A120/250VAC10A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 30.48mm x 20.83mm---CSA, UL, VDE
6EH9
PWR ENT RCPT IEC320-C14 PANEL QC
$28.41000
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1706-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, Flange, Right AngleQuick Connect - 0.250" (6.3mm)-Bleed Resistor-Rectangular - 30.48mm x 22.86mm---CSA, SEV, UL, VDE
PWR ENT RCPT IEC320-C14 PNL WIRE
PWR ENT RCPT IEC320-C14 PNL WIRE
$18.72742
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
120
Non-Stock
6EH5-ND
H, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - Commercial, MedicalNo3Panel Mount, Flange, Right AngleWire Leads-Bleed Resistor, Shielded-Rectangular - 30.48mm x 22.86mm---CSA, UL, VDE
Showing
1 - 8
of 8

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.