Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
10EAS1
PWR ENT RCPT IEC320-C14 PANEL QC
$22.80000
173 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
10EAS1-ND
EAS, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades--10A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)----0.031" ~ 0.068" (0.79mm ~ 1.73mm)---
6EAS1
PWR ENT RCPT IEC320-C14 PANEL QC
$21.10000
38 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1701-ND
EAS, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades6A120/250VAC6A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Variable Size0.031" ~ 0.068" (0.79mm ~ 1.73mm)--CSA, UL, VDE
3EAS1
PWR ENT RCPT IEC320-C14 PANEL QC
$22.55000
18 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1691-ND
EAS, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades3A120/250VAC3A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Variable Size0.031" ~ 0.068" (0.79mm ~ 1.73mm)--CSA, UL, VDE
1EAS1
PWR ENT RCPT IEC320-C14 PANEL QC
$26.17000
3 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
1EAS1-ND
EAS, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades1A120/250VAC1A250VACFiltered (EMI, RFI) - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Variable Size0.031" ~ 0.068" (0.79mm ~ 1.73mm)--CSA, UL, VDE
Showing
1 - 4
of 4

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.