Showing
1 - 12
of 12
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/04
PWR ENT RCPT IEC320-C14 PANEL QC
$1.60000
40,965 - Immediate
QualtekQualtek
1
Q212-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size---CCC, CSA, UL, VDE
703W-00/08
PWR ENT RCPT IEC320-C14 PANEL QC
$1.60000
15,407 - Immediate
QualtekQualtek
1
Q336-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
703W-00/07
PWR ENT RCPT IEC320-C14 PANEL QC
$1.60000
7,386 - Immediate
QualtekQualtek
1
Q335-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
703W-00/53
PWR ENT RCPT IEC320-C14 PNL SLDR
$2.23000
12,501 - Immediate
QualtekQualtek
1
Q219-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 31.30mm x 23.30mm0.118" (3.00mm)--CSA, UL, VDE
703W-00/54
PWR ENT RCPT IEC320-C14 PNL SLDR
$2.23000
7,470 - Immediate
QualtekQualtek
1
Q220-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 31.10mm x 23.30mm0.118" (3.00mm)--CSA, UL, VDE
703W-00/06
PWR ENT RCPT IEC320-C14 PNL SLDR
$1.60000
5,262 - Immediate
QualtekQualtek
1
Q334-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder Eyelet-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
703W-00/03
PWR ENT RCPT IEC320-C14 PANEL QC
$1.60000
2,449 - Immediate
QualtekQualtek
1
Q211-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)---Rectangular - 30.50mm x 22.50mm---CSA, UL, VDE
703W-00/02
PWR ENT RCPT IEC320-C14 PNL SLDR
$1.60000
374 - Immediate
QualtekQualtek
1
Q210-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder Eyelet---Rectangular - 30.50mm x 22.50mm---CSA, UL, VDE
703W-00/52
PWR ENT RCPT IEC320-C14 PNL SLDR
$2.23000
0 - Immediate
QualtekQualtek
1
Q218-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder-Terminating Cover-Rectangular - 31.30mm x 23.30mm0.118" (3.00mm)--CSA, UL, VDE
703W-00%5E06
PWR ENT RCPT IEC320-C14 PNL SLDR
Obsolete
0 - Immediate
QualtekQualtek
-
Non-Stock
703W-00/01-ND
703W
Bulk
ObsoleteIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder Eyelet-Front or Rear Side Mount-Variable Size---CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PANEL QC
PWR ENT RCPT IEC320-C14 PANEL QC
Active
0 - Immediate
QualtekQualtek
-
Non-Stock
703W-00/05-ND
703W
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.157" (3.9mm)---Rectangular - 30.40mm x 22.40mm---CCC, CSA, UL, VDE
PWR ENT RCPT IEC320-C14 PNL SLDR
PWR ENT RCPT IEC320-C14 PNL SLDR
Obsolete
0 - Immediate
QualtekQualtek
-
Non-Stock
703W-00/58-ND
703W
Bulk
ObsoleteIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder-Terminating Cover-Rectangular - 31.30mm x 23.30mm0.118" (3.00mm)UL94 V-0-CSA, UL, VDE
Showing
1 - 12
of 12

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.