Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6100.3300
PWR ENT RCPT IEC320-C14 PANEL QC
$1.56000
21,714 - Immediate
Schurter Inc.Schurter Inc.
1
486-1003-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Variable Size-UL94 V-0IP40CCC, cULus, ENEC
6100.3200
PWR ENT RCPT IEC320-C14 PANEL QC
$1.56000
9,523 - Immediate
Schurter Inc.Schurter Inc.
1
486-1002-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)-Front or Rear Side Mount-Variable Size-UL94 V-0IP40CCC, cULus, ENEC
6100.3100
PWR ENT RCPT IEC320-C14 PNL SLDR
$1.56000
0 - Immediate
Schurter Inc.Schurter Inc.
1
486-1001-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder Eyelet---Variable Size-UL94 V-0IP40CCC, cULus, ENEC
6100.3100.33
6100 APPLIANCE INLET 10A 70C
$17.31000
100 - Immediate
Schurter Inc.Schurter Inc.
1
486-4949-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder, Quick Connect - 0.183" (3.5mm)----0.315" (8.00mm)UL94 V-0IP54CCC, cULus, ENEC
6100.3200.33
6100 APPLIANCE INLET 10A 70C
$17.31000
13 - Immediate
Schurter Inc.Schurter Inc.
1
486-4904-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)---Rectangular - 28.00mm x 20.00mm0.315" (8.00mm)UL94 V-0IP40CCC, cULus, ENEC
6100.3300.33
6100 APPLIANCE INLET 10A 70C
$17.31000
0 - Immediate
Schurter Inc.Schurter Inc.
1
486-4180-ND
6100-3
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Front or Rear Side Mount-Variable Size-UL94 V-0IP54CCC, cULus, ENEC
Showing
1 - 6
of 6

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.