Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6ESRM-3
PWR ENT RCPT IEC320-C14 PANEL QC
$4.53000
2,204 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1401-ND
SR, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades15A250VAC10A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 27.40mm x 19.80mm---CSA, UL, VDE
6ESRFC3
PWR ENT RCPT IEC320-C14 PANEL QC
$5.46000
1,837 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1403-ND
SR, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Female Sockets15A250VAC10A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)---Rectangular - 32.26mm x 24.76mm0.102" (2.60mm)--CSA, UL, VDE
20ESRM-3
PWR ENT RCPT IEC320-C20 PANEL QC
$11.75000
639 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1919-ND
SR, Corcom
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC20A250VAC-No3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 32.31mm x 24.31mm---CSA, UL, VDE
6ESRMC2
PWR ENT RCPT IEC320-C14 PANEL QC
$4.70000
20 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1402-ND
SR, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades15A250VAC10A250VACUnfiltered - CommercialNo3Panel Mount, Snap-InQuick Connect - 0.187" (4.7mm)---Rectangular - 27.40mm x 19.80mm0.059" (1.50mm)--CSA, UL, VDE
6ESRF-3
PWR ENT RCPT IEC320-C14 PANEL QC
$5.46000
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1404-ND
SR, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Female Sockets15A250VAC10A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 32.26mm x 24.76mm---CSA, UL, VDE
6ESRM-P
PWR ENT RCPT IEC320-C14 PNL SLDR
$5.66000
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1400-ND
SR, Corcom
Bulk
ActiveIEC 320-C14Receptacle, Male Blades15A250VAC10A250VACUnfiltered - CommercialNo3Panel Mount, Flange; Through Hole, Right AngleSolder---Rectangular - 30.25mm x 22.48mm0.126" (3.20mm)--CSA, UL, VDE
20ESRMC2
PWR ENT RCPT IEC320-C20 PANEL QC
$6.91000
0 - Immediate
TE Connectivity Corcom FiltersTE Connectivity Corcom Filters
1
CCM1918-ND
SR, Corcom
Bulk
ActiveIEC 320-C20Receptacle, Male Blades20A250VAC16A250VAC-No3Panel Mount, Snap-InQuick Connect - 0.187" (4.7mm)---Rectangular - 32.31mm x 24.31mm0.059" (1.50mm)--CSA, UL, VDE
Showing
1 - 7
of 7

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.