Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Style
Connector Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Filter Type
Accomodates a Fuse
Number of Positions
Mounting Type
Termination
Switch Features
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6600.3300
PWR ENT RCPT IEC320-2-2F PNL QC
$2.64000
1,883 - Immediate
Schurter Inc.Schurter Inc.
1
486-1644-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-V-Lock Notch-Rectangular - 32.50mm x 24.80mm-UL94 V-0IP30CCC, cULus, ENEC
6600.3300
PWR ENT RCPT IEC320-2-2F PNL QC
$2.06000
125 - Immediate
Schurter Inc.Schurter Inc.
1
486-1021-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)---Rectangular - 32.50mm x 24.80mm-UL94 V-0IP30CCC, cULus, ENEC
6600.3100
PWR ENT RCPT IEC320-2-2F PANEL
$2.06000
855 - Immediate
Schurter Inc.Schurter Inc.
1
486-1020-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder Eyelet---Rectangular - 32.50mm x 24.80mm-UL94 V-0IP30CCC, cULus, ENEC
6600.3200.21
6600 APPLIANCE OUTLET 10A 70C -
$2.64000
79 - Immediate
Schurter Inc.Schurter Inc.
1
486-4870-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)---Rectangular - 32.50mm x 24.80mm0.315" (8.00mm)UL94 V-0IP30CCC, cULus, ENEC
6600.3100.21
6600 APPLIANCE OUTLET 10A 70C
$2.64000
102 - Immediate
Schurter Inc.Schurter Inc.
1
486-4911-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeSolder---Rectangular - 32.50mm x 24.80mm0.315" (8.00mm)UL94 V-0IP30CCC, cULus, ENEC
6600.3300
PWR ENT RCPT IEC320-2-2F PNL QC
$2.06000
0 - Immediate
Schurter Inc.Schurter Inc.
1
486-2217-ND
6600-3
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC15A250VACUnfiltered - CommercialNo3Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)---Rectangular - 32.50mm x 24.80mm-UL94 V-0IP30CCC, cULus, ENEC
Showing
1 - 6
of 6

Power Entry Connectors - Inlets, Outlets, Modules


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.