Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,193,699 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.40267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 17mOhm | CMOS | - | - | -20°C ~ 70°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
605,489 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.43826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 4A | 8.5mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-FC-TDFN (1.5x2) | 8-PowerWFDFN | ||
163,850 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.44494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 20mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
1,516,236 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.47831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 4A | 7.8mOhm | CMOS | - | - | -20°C ~ 70°C (TA) | Surface Mount | 8-FC-TDFN (1.5x2) | 8-PowerWFDFN | ||
66,956 In Stock 45,000 Factory | 1 : $1.46000 Cut Tape (CT) 3,000 : $0.62598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 85mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | U-DFN3030-8 (Type E) | 8-UDFN Exposed Pad | ||
65,426 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.64821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
14,770 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $0.99589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP |