Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : $97.47000 Bulk | Bulk | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
128 In Stock | 1 : $115.47000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 6 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
307 In Stock | 1 : $115.74000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 8 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
89 In Stock | 1 : $128.79000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 8 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
25 In Stock | 1 : $96.98000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
29 In Stock | 1 : $103.24000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 5 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
11 In Stock | 1 : $109.45000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 6 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
3 In Stock | 1 : $106.72000 Bag | Bag | Active | Outlet Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 5 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - |