Power Connectors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-037A
PJ-037A
CONN PWR JACK 2X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
5,089
In Stock
1 : $0.91000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-102B
PJ-102B
CONN PWR JACK 2.5X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
52,737
In Stock
1 : $0.99000
Tray
-
Tray
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.