Angle, Linear Position Measuring

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
5,077
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.72830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
I2C
-
External Magnet, Not Included
-
-
2.7V ~ 3.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-6 Thin, TSOT-23-6
PG-TSOP-6-6-5
8 DFN
CT310LS-ID8
2D ANGULAR SENSOR, DFN-8 PACKAGE
Allegro MicroSystems
2,804
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $1.01358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Rotary
Magnetoresistive
-
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
1V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 85°C
-
-
8-XFDFN Exposed Pad
8-DFN (2x2)
TLE8250GVIOXUMA5
TLE5501E0001XUMA1
SENSOR ROTARY 360DEG 8DSOP
Infineon Technologies
5,711
In Stock
1 : $2.60000
Cut Tape (CT)
2,500 : $1.59627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
8 SOIC
AS5600-ASOT
IC SENSOR MAG ROTARY 12BIT 8SOIC
ams-OSRAM USA INC.
791
In Stock
1 : $4.79000
Cut Tape (CT)
2,500 : $2.54918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
27,232
In Stock
1 : $4.91000
Cut Tape (CT)
500 : $2.78220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°
-
Analog Voltage
Clockwise Increase
External Magnet, Not Included
-
-
3.3V, 5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
990
In Stock
1 : $4.48000
Cut Tape (CT)
1,000 : $2.44389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
I2C, PWM
-
External Magnet, Not Included
-
-
3V ~ 3.6V, 4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
Automotive
AEC-Q100
15-UFBGA, WLCSP
-
Showing
of 6

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.