Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
SPD
SENSOR LINEAR 317MM CONNECTOR
$584.87000
18 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1669-ND
SPD
Box
ActiveLinear PositionResistive-0 ~ 317mm (0 ~ 12.5")Analog Voltage, 4 ~ 20mA-String Potentiometer--8V ~ 40VCustomConnector-40°C ~ 70°CBox with Connector-
SPD
SENSOR LINEAR 1270MM CONNECTOR
$584.87000
11 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1672-ND
SPD
Box
ActiveLinear PositionResistive-0 ~ 1270mm (0 ~ 50")Analog Voltage, 4 ~ 20mA-String Potentiometer--8V ~ 40VCustomConnector-40°C ~ 70°CBox with Connector-
SPD
SENSOR LINEAR 120MM CONNECTOR
$584.87000
14 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1671-ND
SPD
Box
ActiveLinear PositionResistive-0 ~ 120mm (0 ~ 4.75")Analog Voltage, 4 ~ 20mA-String Potentiometer--8V ~ 40VCustomConnector-40°C ~ 70°CBox with Connector-
SPD
SENSOR LINEAR 635MM CONNECTOR
$584.87000
0 - Immediate
TE Connectivity Measurement SpecialtiesTE Connectivity Measurement Specialties
1
223-1670-ND
SPD
Box
ActiveLinear PositionResistive-0 ~ 635mm (0 ~ 25")Analog Voltage, 4 ~ 20mA-String Potentiometer--8V ~ 40VCustomConnector-40°C ~ 70°CBox with Connector-
Showing
1 - 4
of 4

Position Sensors - Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.