Position Sensors - Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : $579.34000 Bulk | Bulk | Active | Linear Position | LVDT (Linear Variable Differential Transformer) | - | ±6.35mm | Analog Voltage | - | Shaft | ±0.15% | - | 3V | Custom | Wire Leads | -55°C ~ 150°C (TA) | Cylinder, Wire Leads | - | |||
4 In Stock | 1 : $683.44000 Tube | Tube | Active | Linear Position | LVIT (Linear Variable Inductance Transducer) | - | 0 ~ 50.80mm (0 ~ 2.00") | 0 V ~ 10 V | - | Round Shaft | ±0.15% | - | 0V ~ 10V | Chassis Mount | Connector | -20°C ~ 85°C | Cylinder | - |