onsemi Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5,015
Series
-*anyCAP®NOCAP™RP114xSmartOR™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-NegativePositive
Output Type
-AdjustableAdjustable (Fixed)Fixed
Number of Regulators
1235
Voltage - Input (Max)
-40V-35V-30V-20V3.6V5V5.25V5.3V5.5V6V6.5V7V
Voltage - Output (Min/Fixed)
-24V-18V-15V-12V-10V-9V-8V-6V-5.2V-5V-1.2V0.4V
Voltage - Output (Max)
-37V3V3.6V4.5V5V5.15V5.2V5.5V5.7V5.8V6V6.3V
Voltage Dropout (Max)
0.01V @ 1mA0.038V @ 1mA0.053V @ 1mA0.055V @ 80mA0.06V @ 1mA0.06V @ 700mA0.065V @ 500mA0.07V @ 1mA0.075V @ 150mA0.075V @ 50mA0.075V @ 80mA0.093V @ 500mA
Current - Output
5mA10mA11mA20mA20mA, 70mA30mA30mA, 40mA, 50mA, 150mA, 60mA35mA50mA65mA70mA80mA
Current - Quiescent (Iq)
0.9 µA900 nA1 µA1.1 µA1.5 µA2 µA2.5 µA3 µA3.3 µA3.6 µA3.7 µA3.9 µA
Current - Supply (Max)
3.6 µA5.8 µA6 µA8 µA23 µA25 µA26 µA28 µA30 µA33 µA36 µA40 µA
PSRR
15dB (1kHz)18dB (1kHz)25dB (1kHz)27dB (1kHz)30dB (1kHz)35dB (1kHz)39dB (120Hz)40dB (1kHz)41dB (1kHz)42dB (120Hz)43dB (120Hz)44dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, EnableCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartDelay, ResetDelay, Reset, Wake-Up, WatchdogEnableEnable, Error FlagEnable, Fault OutputEnable, Power Good
Protection Features
-Antisaturation, Over Current, Over TemperatureAntisaturation, Over Temperature, Short CircuitCurrent LimitCurrent Limit, Thermal LimitCurrent Limit, Thermal ShutdownCurrent Limit, Thermal Shutdown, UVLOOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-30°C ~ 80°C-30°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UDFN Exposed Pad4-WFBGA, CSPBGA4-XDFN Exposed Pad4-XFBGA, WLCSP4-XFDFN Exposed Pad5-SSIP5-SSIP Formed Leads5-TSSOP, SC-70-5, SOT-3535-UFBGA, FCBGA5-UFBGA, WLCSP6-UDFN Exposed Pad6-UFBGA, FCBGA
Supplier Device Package
4-CSP (1.06x1.06)4-UDFN (1.0x1.0)4-UDFN (1x1)4-WLCSP (0.64x0.64)4-WLCSP (0.65x0.65)4-XDFN (0.8x0.8)4-XDFN (1.2x1.2)4-XDFN (1x1)5-FlipChip (1.028x1.19)5-TSOP5-WLCSP (0.96x1.33)6-DFN (2x2.2)
Stocking Options
Environmental Options
Media
Marketplace Product
5,015Results
Applied FiltersRemove All

Showing
of 5,015
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
NCP161ASN180T1G
IC REG LINEAR 1.8V 450MA SOT23-5
onsemi
89,781
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.24875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
MC78L05ACDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
29,674
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.16610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
21,073
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
20,846
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MC78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
144,088
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.17110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
18,183
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.22230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
49dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
5-TSOP
NCP114ASN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
90,180
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.13159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT223-3L
NCP1117LPSTADT3G
IC REG LINEAR POS ADJ 1A SOT223
onsemi
18,212
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.23764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.25V
16.6V
1.4V @ 1A
1A
50 µA
-
60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT223-3L
NCP1117LPST33T3G
IC REG LINEAR 3.3V 1A SOT223
onsemi
9,274
In Stock
1 : $0.71000
Cut Tape (CT)
4,000 : $0.23764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
1.4V @ 1A
1A
700 µA
-
60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
8-XDFN
NCP186AMX330TAG
IC REG LINEAR 3.3V 1A 8XDFN
onsemi
59,288
In Stock
1 : $0.73000
Cut Tape (CT)
5,000 : $0.22642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
8 SOIC
NCV317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
19,280
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.19486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
NCP163ASN330T1G
IC REG LINEAR 3.3V 250MA SOT23-5
onsemi
5,965
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.24564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 250mA
250mA
20 µA
-
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-XDFN
NCP163AMX180TBG
IC REG LINEAR 1.8V 250MA 4XDFN
onsemi
20,389
In Stock
1 : $0.76000
Cut Tape (CT)
5,000 : $0.19073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
20 µA
-
91dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
DPAK_369C
MC78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
10,744
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.27343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-3P-3,TO-247-3
MC78M05CDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
15,994
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.27899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NCP718ASNADJT1G
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
34,466
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.31046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-563-6_463A
NCV8170AXV330T2G
IC REG LIN 3.3V 150MA SOT563-6
onsemi
27,391
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.28788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
0.9 µA
-
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
DPAK_369C
MC78M12BDTRKG
IC REG LINEAR 12V 500MA DPAK
onsemi
21,374
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.29544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M05ABDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
16,661
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.30700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-263-3
LM317D2TG
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
38,645
In Stock
50 : $0.93560
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
8 SOIC
LP2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
39,407
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.33694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.45V @ 100mA
100mA
120 µA
12 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DPAK_369C
LM317MBDTRKG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
14,488
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.34150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-343 PKG
NCP553SQ33T1G
IC REG LINEAR 3.3V 80MA SC82AB
onsemi
15,071
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.34481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1V @ 80mA
80mA
1 µA
6 µA
-
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-82A, SOT-343
SC-82AB
TO-92-3 Formed Leads
LM2931AZ-5.0RAG
IC REG LINEAR 5V 100MA TO92-3
onsemi
12,660
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.34544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 100mA
100mA
1 mA
30 mA
90dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Through Hole
TO-226-3, TO-92-3 Long Body, Formed Leads
TO-92 (TO-226)
8 SOIC
LM2931AD-5.0R2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
8,463
In Stock
1 : $0.96000
Cut Tape (CT)
2,500 : $0.34419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 100mA
100mA
1 mA
30 mA
90dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5,015

onsemi Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.