Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 59,714
Manufacturer
3PEAKABLIC Inc.Allegro MicroSystemsams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAustria MicroBurr BrownCanaan Semiconductor Pty LtdDiodes IncorporatedDiotec Semiconductor
Series
-*71xx75xx78Lxx78LXX78Lxx-15078Mxx78MXXADP151AMS1117anyCAP®
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-NegativePositivePositive and Negative
Number of Regulators
12345
Voltage - Input (Max)
-40V-39V-38V-35V-33V-32V-30V-28V-27V-26V-25V-24V
Voltage - Output (Min/Fixed)
-24V-20V-18V-15V-12V-11.9V-11.8V-11.7V-11.6V-11.5V-11.4V-11.3V
Voltage - Output (Max)
1.2V1.3V1.6V1.8V1.836V1.84V1.85V1.863V2.525V2.55V2.575V2.6V
Voltage Dropout (Max)
1.2mV @ 100mA1.5mV @ 100mA2mV @ 100mA2.7mV @ 100mA0.01V @ 1mA0.02V @ 10mA0.03V @ 10mA0.03V @ 1mA0.038V @ 1mA0.04V @ 10mA0.04V @ 1mA0.04V @ 200mA (Typ)
Current - Output
3mA5mA10mA15mA20mA20mA, 70mA25mA25mA, 30mA30mA30mA, 40mA, 50mA, 150mA, 60mA35mA38mA
Current - Quiescent (Iq)
20 nA50 nA60 nA250 nA300 nA400 nA0.5 µA500 nA530 nA0.53 µA580 nA0.6 µA
Current - Supply (Max)
260 nA1.6 µA1.8 µA2.1 µA2.4 µA2.5 µA3 µA3.6 µA3.7 µA4 µA4.5 µA5 µA
PSRR
10dB (100Hz)10dB (10kHz)15dB (1kHz)18dB (1kHz)22dB (100Hz)25dB (1kHz)27dB (1kHz)29dB (1kHz)30dB (100Hz ~ 100kHz) (MIN), 30dB (100Hz ~ 100kHz) (MIN), 40dB (100Hz ~ 100kHz) (MIN)30dB (100Hz)30dB (100kHz)30dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, EnableCurrent Limit, Enable, Error FlagCurrent Limit, Enable, Power FailCurrent Limit, Enable, Power GoodCurrent Limit, Enable, Power Good, Reset OutputCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, ResetCurrent Limit, Enable, Reset, Soft StartCurrent Limit, Enable, Reset, Watchdog
Protection Features
-Antisaturation, Over Current, Over TemperatureAntisaturation, Over Current, Over Temperature, Reverse Polarity, Short CircuitAntisaturation, Over Temperature, Reverse Polarity, Short CircuitAntisaturation, Over Temperature, Short CircuitCurrent LimitCurrent Limit, Over Temperature, Reverse Current, Transient VoltageCurrent Limit, Short Circuit, Thermal ShutdownCurrent Limit, Thermal LimitCurrent Limit, Thermal Limit, Transient VoltageCurrent Limit, Thermal OverloadCurrent Limit, Thermal Shutdown
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C-55°C ~ 160°C (TJ)-55°C ~ 225°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad2-Ultra Thin-Pak™3-SMD, SOT23-3 Variant4-BGA, DSBGA4-SIP4-SMD, Flat Leads4-SMD, Flat Leads Exposed Pad4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA, CSPBGA4-UFBGA, DSBGA4-UFBGA, FCBGA
Supplier Device Package
2-Ultra Thin-Pak3-HSIP3-PowerFLEX™3-SPAK3-SSIP3-USP (1.2x1.2)4-Bump microSMD4-CSP (1.06x1.06)4-DFN (1.2x1.2)4-DFN (1x1)4-DFNC (1x1)4-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
59,714Results
Applied FiltersRemove All

Showing
of 59,714
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
208,277
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.17029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
98,125
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.17029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC70-5
Microchip Technology
194,854
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.18577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.0YC5-TR
IC REG LINEAR 3V 150MA SC70-5
Microchip Technology
129,624
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.18577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
39,637
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.18577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-2.5YC5-TR
IC REG LINEAR 2.5V 150MA SC70-5
Microchip Technology
30,098
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.18577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MIC5317-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
22,259
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.24770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
MIC5365-3.3YD5-TR
IC REG LIN 3.3V 150MA TSOT23-5
Microchip Technology
2,326
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.24770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-UDFN EP
MIC5528-3.3YMT-TR
IC REG LINEAR 3.3V 500MA 6TDFN
Microchip Technology
33,991
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.30962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4DFN
Microchip Technology
19,362
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.30962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
SOT223-3L
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
17,955
In Stock
1 : $0.40000
Cut Tape (CT)
2,500 : $0.14505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
6-UDFN EP
MIC5528-3.3YMX-TR
IC REG LINEAR 3.3V 500MA 6XTDFN
Microchip Technology
16,592
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.32510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XTDFN (1.2x1.2)
SOT223-3L
TLV1117LV12DCYR
IC REG LINEAR 1.2V 1A SOT223-4
Texas Instruments
12,346
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.16580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
4-UDFN
MIC5524-3.3YMT-TZ
IC REG LINEAR 3.3V 500MA 4TDFN
Microchip Technology
34,517
In Stock
1 : $0.48000
Cut Tape (CT)
10,000 : $0.37155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
-
80dB ~ 65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-TDFN (1x1)
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
92,722
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.21232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
90,488
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.10223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.2V @ 150mA
200mA
60 µA
-
73dB (1kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
SPX1117M3-L/TR
SPX1117M3-L-3-3/TR
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
41,934
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.21384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
70dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOD 123-5
TLV75533PDBVR
IC REG LINEAR 3.3V 500MA SOT23-5
Texas Instruments
30,346
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.21165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.238V @ 500mA
500mA
31 µA
-
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
UA78L05ACDR
IC REG LINEAR 5V 100MA 8SOIC
Texas Instruments
10,062
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.22067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
L78L05ACD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
49,681
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.12946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LP5907MFX-1.8/NOPB
IC REG LINEAR 1.8V 250MA SOT23-5
Texas Instruments
51,304
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.28833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
34,952
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.12641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT753
LP5907MFX-2.5/NOPB
IC REG LINEAR 2.5V 250MA SOT23-5
Texas Instruments
7,306
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.28833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
NCP161ASN180T1G
IC REG LINEAR 1.8V 450MA SOT23-5
onsemi
89,371
In Stock
9,000
Factory
1 : $0.63000
Cut Tape (CT)
3,000 : $0.25369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.48V @ 450mA
450mA
23 µA
-
91dB ~ 48dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
LD1117S33CTR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
59,629
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.22418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 59,714

Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.