37V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 310
Manufacturer
Diotec SemiconductorEVVOFairchild SemiconductorHarris CorporationLumimax Optoelectronic TechnologyMicro Commercial CoMicrochip TechnologyNational SemiconductorNisshinbo Micro Devices Inc.onsemiShenzhen Slkormicro Semicon Co., Ltd.STMicroelectronicsTAEJINTaiwan Semiconductor Corporation
Series
-LM
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Output Type
AdjustableFixed
Voltage - Input (Max)
37V38V40V41.25V-
Voltage - Output (Min/Fixed)
1.2V1.25V1.3V2V
Voltage Dropout (Max)
3V @ 150mA-
Current - Output
100mA150mA500mA1.5A2.2A
Current - Quiescent (Iq)
100 µA2 mA2.5 mA3 mA3.5 mA4 mA5 mA10 mA12 mA
Current - Supply (Max)
100 µA4 mA2.2 A
PSRR
60dB (120kHz)60dB ~ 75dB (120Hz)64dB (120Hz)64dB ~ 57dB (120Hz)64dB ~ 74dB (10kHz)65dB (120Hz)65dB ~ 60dB (2.4kHz)65dB ~ 80dB (120Hz)66dB (100Hz)74dB ~ 86dB (50Hz ~ 10kHz)75dB (120Hz)75dB ~ 60dB (120Hz)80dB (120Hz)80dB ~ 65dB (120Hz)
Control Features
-Current LimitCurrent Limit, Frequency Control
Protection Features
-Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver TemperatureOver Temperature, Short CircuitShort Circuit
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TJ)-40°C ~ 105°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C-25°C ~ 125°C (TJ)-25°C ~ 150°C-20°C ~ 125°C (TJ)-20°C ~ 75°C0°C ~ 125°C0°C ~ 125°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100MIL-STD-883
Mounting Type
Surface MountThrough Hole
Package / Case
6-UFBGA, DSBGA6-VFBGA8-SOIC (0.154", 3.90mm Width)10-CFlatPack14-CDIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-SOIC (0.197", 5.00mm Width)14-SOIC (0.209", 5.30mm Width)16-CSOIC (0.241", 6.12mm Width)20-CLCC-
Supplier Device Package
3-PowerFLEX™6-DSBGA8-SOIC8-SOP10-CFlatPack14-CDIP14-CERDIP14-DIP14-DMP14-MDIP14-PDIP14-SO
Stocking Options
Environmental Options
Media
Marketplace Product
310Results
Applied FiltersRemove All

Showing
of 310
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
LM317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
21,073
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
LM317LDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
20,846
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM317LD13TR
IC REG LIN POS ADJ 100MA 8SOIC
STMicroelectronics
81,001
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.20490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCV317LBDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
19,280
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.19486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
10 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-263-3
LM317D2TG
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
38,645
In Stock
50 : $0.93560
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
MFG_DPAK(TO252-3)
LM317MDT-TR
IC REG LINEAR POS ADJ 500MA DPAK
STMicroelectronics
40,969
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.33411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
LM317MBDTRKG
IC REG LINEAR POS ADJ 500MA DPAK
onsemi
14,488
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.34150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT223-3L
LM317MDCYR
IC REG LIN POS ADJ 500MA SOT223
Texas Instruments
67,391
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.40812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-252-3
LM317MKVURG3
IC REG LIN POS ADJ 500MA TO252-3
Texas Instruments
24,760
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.40919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT223-3L
LM317MDCYRG3
IC REG LIN POS ADJ 500MA SOT223
Texas Instruments
19,684
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.40812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
LM317MQDCYR
IC REG LIN POS ADJ 500MA SOT223
Texas Instruments
18,108
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.40812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT-223 (TO-261)
LM317MBSTT3G
IC REG LIN POS ADJ 500MA SOT223
onsemi
25,972
In Stock
1 : $1.11000
Cut Tape (CT)
4,000 : $0.39925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
LM337IMP/NOPB
LM317DCYR
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
14,058
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.45608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-220-3
LM317T
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
12,760
In Stock
1 : $1.15000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
TO-263-3
LM317D2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
8,882
In Stock
1 : $1.26000
Cut Tape (CT)
800 : $0.68990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
TO-263-3
LM317BD2TR4G
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
31,900
In Stock
1 : $1.32000
Cut Tape (CT)
800 : $0.66998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
CSD18535KTT
LM317KTTR
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
21,739
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.62272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
8-SOIC
LM317LMX/NOPB
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
18,866
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.57747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM317LM/NOPB
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
10,152
In Stock
1 : $1.58000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
100mA
5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TN4050HP-12G2YTR
LM317D2T-TR
IC REG LINEAR POS ADJ 1.5A D2PAK
STMicroelectronics
36,876
In Stock
1 : $2.02000
Cut Tape (CT)
1,000 : $0.92009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
LM337IMP/NOPB
LM317DCY
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
3,444
In Stock
1 : $2.02000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
64dB ~ 57dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-263-3
LM317BD2TG
IC REG LIN POS ADJ 1.5A D2PAK-3
onsemi
1,908
In Stock
1 : $2.02000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
LM337IMP/NOPB
LM317EMPX/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
7,408
In Stock
1 : $2.08000
Cut Tape (CT)
2,000 : $0.92794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-252-3
LM317MDTX/NOPB
IC REG LIN POS ADJ 500MA TO252-3
Texas Instruments
6,821
In Stock
1 : $2.22000
Cut Tape (CT)
2,500 : $0.98025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
500mA
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-220-3
LM317T/NOPB
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
10,710
In Stock
1 : $2.63000
Tube
-
Tube
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 310

37V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.