300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7,169
Manufacturer
3PEAKABLIC Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorInfineon TechnologiesIntersilMaxLinear, Inc.
Series
-*anyCAP®AP7375BUxxJA3DG-CmicroPOWER™MPMPQOPTIREG™R1130xR1131xR1161D
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)FixedProgrammable
Number of Regulators
12346
Voltage - Input (Max)
-33V-5.5V2.2V3V3.3V3.6V4V5V5.25V5.5V6V6.5V
Voltage - Output (Min/Fixed)
-18V-3.3V-3V-2.5V-2V-1.8V-1.5V-1.2V-1V-0.5V0.4V0.6V
Voltage - Output (Max)
-5V2V3V3.3V3.6V3.7V4.3V4.5V5V5.1V5.2V5.4V
Voltage Dropout (Max)
0.065V @ 300mA0.07V @ 300mA0.09V @ 100mA0.09V @ 300mA0.1V @ 100mA0.1V @ 300mA100mV @ 200mA0.115V @ 300mA0.12V @ 100mA0.125V @ 300mA0.13V @ 300mA0.135V @ 300mA
Current - Quiescent (Iq)
0.5 µA500 nA580 nA680 nA0.68 µA1 µA2.2 µA2.5 µA2.6 µA3 µA3.5 µA4 µA
Current - Supply (Max)
260 nA4.5 µA6.5 µA9 µA12 µA15 µA30 µA35 µA38 µA40 µA43 µA45 µA
PSRR
29dB (1kHz)30dB (1kHz)33dB (1kHz)36dB (1kHz)40dB (1kHz)42dB (1kHz)45dB (100Hz)45dB (1kHz)45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz)50dB (100Hz)50dB (10kHz)50dB (120Hz)
Control Features
-Current LimitCurrent Limit, EnableCurrent Limit, Enable, Hold, ResetCurrent Limit, Enable, Power GoodCurrent Limit, Enable, ResetCurrent Limit, Enable, Reset OutCurrent Limit, Enable, Soft StartDelay, ResetENEnableEnable, Bypass
Protection Features
-Current LimitCurrent Limit, Thermal OverloadCurrent Limit, Thermal ShutdownCurrent Limit, Thermal Shutdown, UVLOInrush Current, Over Current, Over TemperatureInrush Current, Over Current, Thermal ShutdownLoad Dump, Over Temperature, Over Voltage, Short CircuitLoad Dump, Over Temperature, Short CircuitOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over Voltage
Operating Temperature
-50°C ~ 105°C (TA)-45°C ~ 125°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-SMD, SOT23-3 Variant4-BGA, DSBGA4-SMD, Flat Leads Exposed Pad4-UDFN Exposed Pad4-UFBGA, FCBGA4-UFBGA, WLCSP4-UFDFN Exposed Pad, 4-TMLF®4-VFDFN Exposed Pad, 4-TMLF®4-WFBGA, DSBGA4-XDFN Exposed Pad4-XFBGA, CSPBGA4-XFBGA, DSBGA
Supplier Device Package
4-DFN (1x1)4-DFNC (1x1)4-DSBGA4-DSBGA (0.62x0.62)4-DSBGA (0.6x0.6)4-DSBGA (0.71x0.71)4-DSBGA (1.01x1.29)4-DSBGA (1.5x1.3)4-DSBGA (1x1)4-FlipChip4-FlipChip (.69x.69)4-Flipchip (0.79x0.79)
Stocking Options
Environmental Options
Media
Marketplace Product
7,169Results
Applied FiltersRemove All

Showing
of 7,169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
208,277
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.17029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
98,125
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.17029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TPS7A2033PDBVR
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
31,221
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.24544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP
NCP114ASN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
90,145
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.13421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.225V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-3
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
31,820
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
24,412
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AP7375-33SA-7
IC REG LIN 3.3V 300MA SOT23-3
Diodes Incorporated
16,704
In Stock
429,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.20093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
-
85dB (1kHz)
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-5
MCP1824T-ADJE/OT
IC REG LIN POS ADJ 300MA SOT23-5
Microchip Technology
12,457
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.66568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
Enable
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1824T-3302E/OT
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
8,160
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.66568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1824T-1802E/OT
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
8,122
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.66568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1824T-0802E/OT
IC REG LINEAR 0.8V 300MA SOT23-5
Microchip Technology
3,052
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.66568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
0.8V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NCP718ASNADJT1G
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
34,329
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.31663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
AP7387Q-30Y-13
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
20,010
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.21280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.6V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT25
TCR3UF33A,LM(CT
(LDO) LINEAR VOLTAGE REG, VIN: 6
Toshiba Semiconductor and Storage
21,624
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.19579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.287V @ 300mA
300mA
680 nA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SMV
SOT-25
AP7375-50W5-7
IC REG LIN 5V 300MA SOT25
Diodes Incorporated
25,910
In Stock
210,000
Factory
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
TCR3UG50B,LF
TCR3UG18A,LF
IC REG LINEAR 1.8V 300MA 4WCSP-F
Toshiba Semiconductor and Storage
5,721
In Stock
1 : $0.96000
Cut Tape (CT)
5,000 : $0.21084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.457V @ 300mA
300mA
680 nA
-
70dB (1kHz)
Enable
Inrush Current, Over Current, Thermal Shutdown
-40°C ~ 85°C (TJ)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WCSP-F (0.65x0.65)
SOT-223-3
MCP1824ST-3302E/DB
IC REG LIN 3.3V 300MA SOT223-3
Microchip Technology
12,872
In Stock
1 : $0.99000
Cut Tape (CT)
4,000 : $0.75857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.32V @ 300mA
300mA
220 µA
-
55dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
NCP718ASNADJT1G
NCP718ASN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
79,858
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.33804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
NCP718ASN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
22,522
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.33804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT 23-5
MCP1802T-3302I/OT
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
35,184
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.83598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.25V @ 100mA
300mA
50 µA
-
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MCP1802T-5002I/OT
IC REG LINEAR 5V 300MA SOT23-5
Microchip Technology
9,091
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.83598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.25V @ 100mA
300mA
50 µA
-
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
LDS3985M33R
IC REG LINEAR 3.3V 300MA SOT23-5
STMicroelectronics
88,789
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.61134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 300mA
300mA
150 µA
300 µA
55dB ~ 50dB (1kHz ~ 10kHz)
Shutdown
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
AP7387Q-30Y-13
AP7375Q-50Y-13
LDO CMOS LOWCURR SOT89 T&R 2.5K
Diodes Incorporated
6,904
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.29973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
1.4V @ 300mA
300mA
8 µA
-
85dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
32,523
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.31558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 300mA
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TPS7A2533DRVR
IC REG LINEAR 3.3V 300MA 6WSON
Texas Instruments
7,719
In Stock
1 : $1.36000
Cut Tape (CT)
3,000 : $0.57074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.21V @ 300mA
300mA
4.5 µA
-
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 7,169

300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.