Infineon Technologies Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,865 In Stock | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.55039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 350mA | 800mOhm | Non-Inverting | - | Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SCT595-5-1 | 6-SMD (5 Leads), Gull Wing | |||
20,254 In Stock | 1 : $1.93000 Cut Tape (CT) 4,000 : $0.82650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 800mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
5,962 In Stock | 1 : $2.22000 Cut Tape (CT) 4,000 : $0.96787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
8,485 In Stock | 1 : $2.28000 Cut Tape (CT) 3,000 : $1.31737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 1A | 66.5mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
8,008 In Stock | 1 : $2.31000 Cut Tape (CT) 3,000 : $1.02030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 4.5A | 19mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
11,643 In Stock | 1 : $2.32000 Cut Tape (CT) 2,500 : $1.03299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.2A | 150mOhm | - | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
9,609 In Stock | 1 : $2.32000 Cut Tape (CT) 2,500 : $0.89558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 300mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | ||
13,667 In Stock | 1 : $2.44000 Cut Tape (CT) 4,000 : $1.07409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 1.4A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
4,931 In Stock | 1 : $2.60000 Cut Tape (CT) 4,000 : $1.14713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
19,731 In Stock | 1 : $2.70000 Cut Tape (CT) 2,500 : $1.22846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 175mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | ||
124,237 In Stock | 1 : $2.72000 Cut Tape (CT) 5,000 : $1.06187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 2 | 1:1 | High Side | P-Channel | On/Off | 4.5V ~ 42V | Not Required | 250mA | 2.5Ohm | Non-Inverting | - | Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TSON-10-2 | 10-TFDFN Exposed Pad | ||
21,139 In Stock | 1 : $2.79000 Cut Tape (CT) 4,000 : $1.24754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 2.17A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
26,329 In Stock | 1 : $2.84000 Cut Tape (CT) 4,000 : $1.26668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 11V ~ 45V | Not Required | 700mA | 150mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
14,243 In Stock | 1 : $2.87000 Cut Tape (CT) 2,500 : $1.31046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
12,929 In Stock | 1 : $2.87000 Cut Tape (CT) 4,000 : $1.28186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 700mA | 160mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
21,532 In Stock | 1 : $2.88000 Cut Tape (CT) 2,500 : $1.31300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 800mA | 260mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
11,494 In Stock | 1 : $2.90000 Cut Tape (CT) 4,000 : $1.30266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 11V ~ 45V | Not Required | 1.4A | 150mOhm | - | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
11,986 In Stock | 1 : $2.91000 Cut Tape (CT) 2,500 : $1.33370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.6A | 50mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | ||
17,788 In Stock | 1 : $3.01000 Cut Tape (CT) 2,500 : $1.37779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
7 In Stock | 1 : $3.01000 Cut Tape (CT) 3,000 : $1.36466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 1.5A | 200mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
58,022 In Stock | 1 : $3.02000 Cut Tape (CT) 2,500 : $1.38279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 250mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
9,012 In Stock | 1 : $3.02000 Cut Tape (CT) 2,500 : $1.38264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 250mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
7,881 In Stock | 1 : $3.02000 Cut Tape (CT) 3,000 : $1.37598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 11A | 8.8mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
15,252 In Stock | 1 : $3.10000 Cut Tape (CT) 4,000 : $1.40133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 3A | 35mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
5,807 In Stock | 1 : $3.13000 Cut Tape (CT) 4,000 : $1.41213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 12V ~ 45V | Not Required | 700mA | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |