14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 43
Series
-448
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
124
Ratio - Input:Output
1:11:42 x 1:1
Output Configuration
High SideLow Side
Interface
-LogicOn/OffPWMSerialSPI
Voltage - Load
2.7V ~ 28V3V ~ 28V3.1V ~ 18V4V ~ 20V4.1V ~ 28V5V ~ 28V5V ~ 45V6V ~ 18V8V ~ 36V18V ~ 28V45V60V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 28V3V ~ 5.5V3.1V ~ 18V4.1V ~ 28V5V ~ 28V5V ~ 36V5V ~ 45V18V ~ 28V45V60VNot Required
Current - Output (Max)
470mA650mA750mA1A1.2A2A2.6A3A3.5A4.5A5A6A
Rds On (Typ)
2.6mOhm3.6mOhm4.4mOhm6.6mOhm8.8mOhm9mOhm9.5mOhm11.5mOhm12.7mOhm13.5mOhm14.5mOhm18mOhm
Input Type
-Non-Inverting
Features
-Auto RestartLatch Function, Slew Rate ControlledLoad Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Short Circuit, UVLOGround, Overload, Overvoltage, Reverse Polarity, Thermal, UndervoltageOver Current, Over Voltage, Short Circuit, UVLOOver Current, Over/Under Voltage
Operating Temperature
-40°C ~ 150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
PG-TSDSO-14PG-TSDSO-14-22PG-TSDSO-14-41
Stocking Options
Environmental Options
Media
Marketplace Product
43Results
Applied FiltersRemove All

Showing
of 43
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8,485
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $1.31737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70401EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,008
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $1.02030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
19mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70081EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
7,881
In Stock
1 : $3.02000
Cut Tape (CT)
3,000 : $1.37598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
11A
8.8mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70302EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,105
In Stock
1 : $3.26000
Cut Tape (CT)
3,000 : $1.49805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
4.5A
14.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70061EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,131
In Stock
1 : $3.34000
Cut Tape (CT)
3,000 : $1.53863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
12.5A
6.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70122EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,446
In Stock
1 : $3.90000
Cut Tape (CT)
3,000 : $1.82380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70041EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
4,167
In Stock
1 : $4.16000
Cut Tape (CT)
3,000 : $1.96214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
15A
4.4mOhm
-
-
Over Current, Over/Under Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70082EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
15,493
In Stock
1 : $4.55000
Cut Tape (CT)
3,000 : $2.16625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
7.5A
9mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70021EPPXUMA1
BTS70021EPPXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,839
In Stock
1 : $5.48000
Cut Tape (CT)
3,000 : $2.65813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
21A
2.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4130QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
13,263
In Stock
1 : $6.72000
Cut Tape (CT)
3,000 : $3.32913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
650mA
130mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4075QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
3,063
In Stock
1 : $8.99000
Cut Tape (CT)
3,000 : $4.57621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
2.6A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS72002EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
7,768
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $0.98121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1.2A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS71202EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
10,306
In Stock
1 : $2.34000
Cut Tape (CT)
3,000 : $1.03275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
2A
61mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70802EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,781
In Stock
1 : $2.81000
Cut Tape (CT)
3,000 : $1.27171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3A
23.1mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70402EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
6,066
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.27675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
3.5A
19mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
2,740
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.27423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
High Side
N-Channel
Logic
3.1V ~ 18V
3.1V ~ 18V
3.5A
19mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70502EPLXUMA1
BTS70502EPLXUMA1
SMART HIGH-SIDE POWER SWITCH
Infineon Technologies
3,391
In Stock
1 : $2.85000
Cut Tape (CT)
3,000 : $1.28956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
Logic
2.7V ~ 28V
2.7V ~ 28V
-
50mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
3,692
In Stock
1 : $3.16000
Cut Tape (CT)
3,000 : $1.15249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
8.5A
11.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTS70082EPAXUMA1
BTS70081EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
10,832
In Stock
1 : $3.19000
Cut Tape (CT)
3,000 : $1.28682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
10A
9mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
BTG70502EPLXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
1,801
In Stock
1 : $3.19000
Cut Tape (CT)
3,000 : $1.46039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
-
2.7V ~ 28V
2.7V ~ 28V
3A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
BTG7003A1EPWXUMA1
BTG7016A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
2,414
In Stock
1 : $3.42000
Cut Tape (CT)
3,000 : $1.57311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
4.1V ~ 28V
4.1V ~ 28V
6.8A
18mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70202EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,735
In Stock
1 : $3.70000
Cut Tape (CT)
3,000 : $1.72630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
5A
12.7mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14-22
BTS70102EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
9,455
In Stock
1 : $3.99000
Cut Tape (CT)
3,000 : $1.66081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
6.5A
9.5mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
IC PWR SWITCH N-CHAN 1:1 14TSSOP
BTG7007A1EPWXUMA1
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Infineon Technologies
4,422
In Stock
1 : $4.36000
Cut Tape (CT)
3,000 : $2.05917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
Logic
5V ~ 28V
5V ~ 28V
10.3A
8Ohm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
ITS4090QEPDXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
5,066
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.79223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
8V ~ 36V
Not Required
750mA
90mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSO-14
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 43

14-TSSOP (0.154", 3.90mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.