OR Controllers, Ideal Diodes

Results: 594
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedHarris CorporationInfineon TechnologiesIntersilKinetic TechnologiesLinear TechnologyLittelfuse Inc.Microchip TechnologyMonolithic Power Systems Inc.Nexperia USA Inc.NXP USA Inc.
Series
-*AlphaZBL™BERS™GreenBridge™IntelliMAX™PowerPath™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Bridge RectifierCurrent Sharing ControllerFlybackN+1 ORing ControllerSource Selector Switch
FET Type
-N and P-ChannelN-ChannelP-Channel
Ratio - Input:Output
1:12:12:23:13:25:5Bridge (1)Bridge (2)N:1
Internal Switch(s)
NoYes
Delay Time - ON
20 ns45 ns100 ns205 ns250 ns300 ns400 ns700 ns850 ns1.2 µs1.3 µs1.4 µs
Delay Time - OFF
25 ns35 ns65 ns80 ns90 ns100 ns120 ns130 ns160 ns200 ns230 ns250 ns
Current - Output (Max)
10µA220µA38mA75mA300mA500mA, 100mA500mA, 100mA, 100mA500mA, 10mA750mA1A1.2A1.25A
Current - Supply
150 nA300 nA1.35 µA1.5 µA3.6 µA5 µA7 µA10 µA11 µA11.6 µA14 µA15 µA
Voltage - Supply
-48V0V ~ 40V1.2V ~ 18V1.2V ~ 5.5V1.5V ~ 5.5V1.6V ~ 5.5V1.6V ~ 7.7V1.7V ~ 5.5V1.8V ~ 18V2.3V ~ 5.5V2.5V ~ 12V2.5V ~ 15V
Applications
-48V Dist Power Systems-48V Dist Power Systems, AdvancedTCA® Systems-Base Station-Networking Line Cards, ServersBattery BackupBattery Backup, Handheld/Mobile DevicesBattery Backup, High Current SwitchBattery Backup, IndustrialBattery Backup, Industrial/Automotive, High Current SwitchCompactPCI™ High Reliability Power Supply NetworksFireWire®Flyback, Forward Converters
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 125°C (TA)-50°C ~ 125°C (TJ)-50°C ~ 150°C-50°C ~ 150°C (TJ)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 70°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-PowerTSFN4-XFBGA, WLBGA6-TSSOP, SC-88, SOT-3636-WFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width), 7 Leads8-SOP8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
4-DFN (8x8)4-WLP (0.73x0.73)4-WLP (0.77x0.77)6-DFN (2x3)6-TSOP7-SO8-DFN (2x3)8-DFN (3x2)8-DFN (3x3)8-MSOP8-PDIP8-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
594Results

Showing
of 594
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKR
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
140,045
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.16306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10,454
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.31289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
2:1
Yes
-
-
2.5A
1.35 µA
1.6V ~ 5.5V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-583
SOT-583
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
8,823
In Stock
1 : $1.43000
Cut Tape (CT)
250 : $0.69728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10-VQFN
LM73100RPWR
2.7-V TO 23-V, 5.5-A IDEAL DIODE
Texas Instruments
4,151
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $0.60118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
29.57 ms
64.44 µs
5.5A
459 µA
2.7V ~ 23V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFQFN
10-VQFN-HR (2x2)
164
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $0.62979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.77x0.77)
35,844
In Stock
1 : $2.05000
Cut Tape (CT)
2,500 : $0.65370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
12,714
In Stock
1 : $2.08000
Cut Tape (CT)
2,500 : $0.66374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
SOT 23-8
LM74502DDFR
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
8,910
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $1.24020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2 µs
75 µs
2.37A
45 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
9,167
In Stock
1 : $2.87000
Cut Tape (CT)
3,000 : $1.29570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-8
LM74502QDDFRQ1
AUTOMOTIVE REVERSE POLARITY PROT
Texas Instruments
4,688
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.40938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
1:1
No
75 µs
2 µs
2A
45 µA
4V ~ 60V
-
-40°C ~ 125°C (TJ)
Automotive
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT 23-8
LM74700QDDFRQ1
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
3,307
In Stock
1 : $3.10000
Cut Tape (CT)
3,000 : $1.41315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
6,975
In Stock
1 : $3.23000
Cut Tape (CT)
3,000 : $1.48551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8-SON
TPS2115ADRBR
IC OR CTRLR SRC SELECT 8SON
Texas Instruments
4,303
In Stock
1 : $3.37000
Cut Tape (CT)
3,000 : $1.55033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
Yes
1 ms
5 ms
2A
55 µA
2.8V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
SOT-23-6 PKG
LM74700QDBVTQ1
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
7,848
In Stock
1 : $3.55000
Cut Tape (CT)
250 : $1.86980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
12-VQFN-HR
TPS2121RUXR
PWR MGMT BATTERY MGMT
Texas Instruments
12,188
In Stock
1 : $3.58000
Cut Tape (CT)
3,000 : $1.66100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N-Channel
2:1
-
-
-
4.5A
-
2.8V ~ 22V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN
12-VQFN-HR (2x2.5)
8-VSSOP
LM74610QDGKRQ1
IC SMART DIODE CTLR 8VSSOP
Texas Instruments
8,312
In Stock
1 : $3.63000
Cut Tape (CT)
2,500 : $1.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
-
-
-
42V (Max)
General Purpose
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
4,344
In Stock
1 : $4.04000
Cut Tape (CT)
3,000 : $1.89852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
12,827
In Stock
1 : $4.22000
Cut Tape (CT)
1,000 : $2.08542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
2,649
In Stock
1 : $4.22000
Cut Tape (CT)
1,000 : $2.08542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
450 ns
-
355 µA
6V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
LM63610DQDRRRQ1
LM74800QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
12,427
In Stock
1 : $4.90000
Cut Tape (CT)
3,000 : $2.35062
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2.6 µs
500 ns
2.6A
413 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
7,954
In Stock
1 : $5.04000
Cut Tape (CT)
1,000 : $2.53118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
3,166
In Stock
1 : $5.04000
Cut Tape (CT)
1,000 : $2.53118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
LM63610DQDRRRQ1
LM74801QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
11,346
In Stock
1 : $5.09000
Cut Tape (CT)
3,000 : $2.44609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2.6 µs
500 ns
5A
413 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
LM63610DQDRRRQ1
LM74810QDRRRQ1
AUTOMOTIVE IDEAL DIODE CONTROLLE
Texas Instruments
1,519
In Stock
1 : $5.37000
Cut Tape (CT)
3,000 : $2.11875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
850 ns
500 ns
-
408 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
6,923
In Stock
1 : $5.46000
Cut Tape (CT)
2,500 : $1.82897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
-
-
-
150 µA
4V ~ 57V
Redundant Power Supplies, Telecom Infrastructure
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount, Wettable Flank
8-WFDFN Exposed Pad
8-TDFN-CU (2x3)
Showing
of 594

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.