Gate Drivers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
10-WDFN Exposed Pad12-WFBGA12-WFBGA, DSBGA
Supplier Device Package
10-WSON (4x4)12-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-DSBGA
LM5113TME/NOPB
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
3,414
In Stock
1 : $8.52000
Cut Tape (CT)
250 : $4.81684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
10-DFN
LM5113SDX/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
6,971
In Stock
1 : $8.24000
Cut Tape (CT)
4,500 : $4.10651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
10-DFN
LM5113SD/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
1,572
In Stock
1 : $9.36000
Cut Tape (CT)
1,000 : $4.97882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
10-DFN
LM5113SDE/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
1,428
In Stock
1 : $9.36000
Cut Tape (CT)
250 : $5.33016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
12-DSBGA
LM5113TMX/NOPB
IC GATE DRVR HALF-BRIDGE 12USMD
Texas Instruments
0
In Stock
3,000 : $3.68819
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
Surface Mount
12-WFBGA
12-DSBGA
Showing
of 5

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.