Full Half-Bridge (H Bridge) Drivers

Results: 1,288
Manufacturer
3PEAKAllegro MicroSystemsAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMEPCFairchild SemiconductorFreescale SemiconductorHarris CorporationInfineon TechnologiesInternational Rectifier
Series
-*ASPM™ASPM™, FastSwitch™BridgeSwitchCoolGaN™CoreControl™DrMOSEiceDRIVER™ePower™HiperLCS™Intelli-Phase™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-Full BridgeHalf BridgeHalf Bridge (10)Half Bridge (11)Half Bridge (12)Half Bridge (13)Half Bridge (15)Half Bridge (17)Half Bridge (2)Half Bridge (3)Half Bridge (4)Half Bridge (6)Half Bridge (7)
Applications
-AC Loads, Bulbs, General PurposeAC MotorsAC Motors, Bulbs, DC Motors, General PurposeAC Motors, DC Motors, DC-DC Converters, General PurposeAC Motors, DC Motors, General PurposeAC Motors, LampsBattery PoweredBuck ConvertersBulbs, DC Motors, ResistorsDC Motors, DC-DC ConvertersDC Motors, General Purpose
Interface
2-Wire-Analog, LogicAnalog, Logic, PWMAnalog, Logic, PWM, SPIAnalog, PWMAnalog, PWM, Serial, SPIDirectI2C, Logic, SPII2C, PWMLogicLogic, PWM
Load Type
-CapacitiveCapacitive and ResistiveCapacitive, InductiveInductiveInductive, CapacitiveInductive, Capacitive, ResistiveInductive, ResistiveResistive
Technology
-BCDMOSBi-CMOSBipolarBipolar, NMOS, Power MOSFETBipolar, Power MOSFETDMOSDrMOSDrMOS, Power MOSFETGallium Nitride (GaN) FETsIGBTMOSFET (Metal Oxide)
Rds On (Typ)
0.76mOhm LS, 3.6mOhm HS1.7mOhm LS, 6mOhm HS1.9mOhm LS, 6.5mOhm HS2.4mOhm LS + HS2.7mOhm3.3mOhm3.8mOhm LS, 6.5mOhm HS4mOhm4mOhm LS, 8mOhm HS4.05mOhm LS, 4.8mOhm HS4.4mOhm4.7mOhm LS, 5.3mOhm HS
Current - Output / Channel
4mA12mA13mA40mA50mA62mA100mA150mA200mA250mA300mA350mA
Current - Peak Output
50mA62mA100mA150mA175mA200mA200mA, 400mA240mA250mA250mA, 500mA300mA350mA
Voltage - Supply
0V ~ 5V0.3V ~ 40V1.5V ~ 4.5V1.71V ~ 1.98V1.71V ~ 1.98V, 4.5V ~ 16V1.8V ~ 42V1.8V ~ 5.5V1.9V ~ 10V1.9V ~ 6.5V2V ~ 5.5V2V ~ 6V2V ~ 7V
Voltage - Load
0V ~ 25V0V ~ 50V0V ~ 52.5V0V ~ 60V0V ~ 90V0.25V ~ 2.3V0.3V ~ 40V1V ~ 21V1.5V ~ 4.5V1.6V ~ 6.5V1.6V ~ 7.5V1.8V ~ 10V
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Features
5V Regulated Output5V Regulated Output, Status Flag-Auto RestartAuto Restart, Bootstrap Circuit, Status FlagAuto Restart, Charge PumpAuto Restart, Charge Pump, Status FlagAuto Restart, Slew Rate ControlledAuto Restart, Status FlagBootstrap CircuitBootstrap Circuit, 5V Regulated OutputBootstrap Circuit, Charge Pump
Fault Protection
-Current LimitingCurrent Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, ESD, Open Load Detect, Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Over TemperatureCurrent Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting, ESD, Over Temperature, Over Voltage, UVLOCurrent Limiting, ESD, Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Over Temperature, UVLOCurrent Limiting, ESD, Over Voltage, UVLO
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-UFBGA, CSPBGA7-PowerSFN8-PowerVFDFN8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.173", 4.40mm Width)8-TFSOJ (0.069", 1.75mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-DFN (2x2)8-MSOP8-SC70JW8-SOIC8-SOIC-EP8-SOICE8-SON (2x2)8-SOP8-TSSOP8-TVSP8-VEC8-VSON (3.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
1,288Results

Showing
of 1,288
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCP1393BDR2G
IC HALF BRIDGE DRIVER 8SOIC
onsemi
5,224
In Stock
2,500
Factory
1 : $1.75000
Cut Tape (CT)
2,500 : $0.70414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Half Bridge (2)
AC Loads, Bulbs, General Purpose
On/Off
Inductive, Capacitive, Resistive
Power MOSFET
5mOhm LS, 12mOhm HS
-
1A
16V
16V
-40°C ~ 150°C (TJ)
-
-
Bootstrap Circuit, Internal Oscillator
Shoot-Through
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-SSOP
A3909GLNTR-T
IC HALF BRIDGE DRIVER 1A 10SSOP
Allegro MicroSystems
20,161
In Stock
1 : $3.28000
Cut Tape (CT)
3,000 : $0.96093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-SOP (0.154", 3.90mm Width)
10-SSOP
24 VFQFN
DRV8770RGER
IC HALF BRIDGE DRVR 1.5A 24VQFN
Texas Instruments
2,852
In Stock
1 : $3.42000
Cut Tape (CT)
3,000 : $1.57901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Analog, Logic, PWM
Inductive, Capacitive, Resistive
NMOS, Power MOSFET
-
1.5A
1.5A
5V ~ 20V
5V ~ 20V
-40°C ~ 150°C (TJ)
-
-
-
Shoot-Through
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
10-MSOP
A3909GLYTR-T
IC HALF BRIDGE DRIVER 1A 10MSOP
Allegro MicroSystems
13,227
In Stock
1 : $3.68000
Cut Tape (CT)
4,000 : $1.07982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, General Purpose, Stepper Motors
Logic
Inductive
DMOS
1.6Ohm LS + HS
1A
-
4V ~ 18V
4V ~ 18V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Over Temperature
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
14 SOIC
NCV7703CD2R2G
IC HALF BRIDGE DRVR 1.1A 14SOIC
onsemi
6,857
In Stock
1 : $4.15000
Cut Tape (CT)
2,500 : $1.82939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (3)
DC Motors, General Purpose
SPI
Inductive
Power MOSFET
800mOhm LS, 800mOhm HS
1.1A
-
3.15V ~ 5.25V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, ESD, Over Temperature, Over Voltage, UVLO
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
ISL55111IRZ
ISL55111IRZ
IC HALF BRIDGE DRVR 100MA 16QFN
Renesas Electronics Corporation
10,692
In Stock
1 : $4.30000
Tube
-
Tube
Active
Half Bridge (2)
Digital Imaging
Logic
Capacitive and Resistive
Power MOSFET
3Ohm
100mA
3.5A
2.7V ~ 5.5V
5V ~ 13.2V
-40°C ~ 150°C (TJ)
-
-
-
-
Surface Mount
16-TFQFN Exposed Pad
16-QFN (4x4)
8-TSSOP
ISL55110IVZ
IC HALF BRIDGE DRVR 100MA 8TSSOP
Renesas Electronics Corporation
4,824
In Stock
1 : $4.30000
Tube
-
Tube
Active
Half Bridge (2)
Digital Imaging
Logic
Capacitive and Resistive
Power MOSFET
3Ohm
100mA
3.5A
2.7V ~ 5.5V
5V ~ 13.2V
-40°C ~ 150°C (TJ)
-
-
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
16-QFN, MDP
ISL55110IRZ
IC HALF BRIDGE DRVR 100MA 16QFN
Renesas Electronics Corporation
4,349
In Stock
7,050
Factory
1 : $4.30000
Tube
-
Tube
Active
Half Bridge (2)
Digital Imaging
Logic
Capacitive and Resistive
Power MOSFET
3Ohm
100mA
3.5A
2.7V ~ 5.5V
5V ~ 13.2V
-40°C ~ 150°C (TJ)
-
-
-
-
Surface Mount
16-TFQFN Exposed Pad
16-QFN (4x4)
31-QFN
AOZ5116QI
IC POWER DRMOS 25V 55A 31QFN
Alpha & Omega Semiconductor Inc.
2,893
In Stock
1 : $4.63000
Cut Tape (CT)
3,000 : $1.46771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
PWM
Inductive, Capacitive
DrMOS
-
55A
120A
4.5V ~ 5.5V
4.5V ~ 25V
-40°C ~ 150°C (TJ)
-
-
Bootstrap Circuit, Diode Emulation, Status Flag
Over Temperature, Shoot-Through, UVLO
Surface Mount
31-PowerVFQFN Module
31-QFN (5x5)
PG-TSDSO-14
BTN70301EPAXUMA1
IC HALF BRIDGE DRVR 7A TSDSO-14
Infineon Technologies
2,236
In Stock
1 : $4.81000
Cut Tape (CT)
3,000 : $2.29474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic
Inductive
SMART7
20mOhm LS, 12mOhm HS
7A
17A
6V ~ 18V
-
-40°C ~ 150°C (TJ)
-
-
Diagnostic Enable, Enable, SENSE
Current Limiting, Over Current, Over Temperature, Over Voltage, Short Circuit
Surface Mount
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-14
TSOT-23-8
MP6610GJ-Z
IC HALF BRIDGE DRIVER 3A TSOT23
Monolithic Power Systems Inc.
4,569
In Stock
1 : $4.97000
Cut Tape (CT)
3,000 : $1.59877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose, Solenoids
Analog, Logic, PWM
Inductive, Capacitive, Resistive
Power MOSFET
120mOhm LS, 100mOhm HS
3A
3A
4V ~ 45V
4V ~ 45V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Charge Pump
Over Current, Over Temperature, Over Voltage, UVLO
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
27-LGA
MP86920GLV-Z
IC HALF BRIDGE DRIVER 20A 27LGA
Monolithic Power Systems Inc.
1,438
In Stock
1 : $5.00000
Cut Tape (CT)
5,000 : $2.01253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Buck Converters
Analog, PWM
Inductive
Power MOSFET
-
20A
45A
3V ~ 3.6V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Diode Emulation
Current Limiting, ESD, Over Temperature, UVLO
Surface Mount
27-PowerVFLGA
27-LGA (4x5)
27-PQFN
IRSM005-301MHTR
IC HALF BRIDGE DRIVER 30A 27QFN
Infineon Technologies
930
In Stock
1 : $5.53000
Cut Tape (CT)
2,000 : $2.71397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
AC Motors, DC Motors, DC-DC Converters, General Purpose
Logic
Inductive, Capacitive
Power MOSFET
16mOhm
30A
-
10V ~ 20V
100V (Max)
150°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
27-PowerVQFN
27-PQFN (7x8)
27-PQFN
IRSM005-301MH
IC HALF BRIDGE DRIVER 30A 27QFN
Infineon Technologies
1,408
In Stock
1 : $5.54000
Tray
Tray
Active
Half Bridge
AC Motors, DC Motors, DC-DC Converters, General Purpose
Logic
Inductive, Capacitive
Power MOSFET
16mOhm
30A
-
10V ~ 20V
100V (Max)
150°C (TJ)
-
-
Bootstrap Circuit
UVLO
Surface Mount
27-PowerVQFN
27-PQFN (7x8)
27-TLGA
MP86950GLVT-Z
IC HALF BRIDGE DRIVER 50A 27TLGA
Monolithic Power Systems Inc.
5,452
In Stock
1 : $5.81000
Cut Tape (CT)
5,000 : $2.43826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Buck Converters
Analog, PWM
Inductive
Power MOSFET
-
50A
90A
3V ~ 3.6V
4.5V ~ 16V
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Diode Emulation
Current Limiting, ESD, Over Temperature, UVLO
Surface Mount
27-PowerVFLGA
27-TLGA (4x5)
24-HTSSOP
DRV8908QPWPRQ1
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
2,896
In Stock
1 : $5.94000
Cut Tape (CT)
2,000 : $2.75085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (8)
DC Motors, General Purpose
Logic, PWM, SPI
Inductive, Capacitive, Resistive
MOSFET (Metal Oxide)
750mOhm LS, 750mOhm HS
6A
-
3V ~ 5.5V
4.5V ~ 32V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Charge Pump, Slew Rate Controlled
Over Current, Over Voltage, UVLO
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
IFX007TAUMA1
IC HALF BRIDGE DRVR 55A TO263-7
Infineon Technologies
4,380
In Stock
1 : $6.13000
Cut Tape (CT)
1,000 : $3.13252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
PWM
Inductive
Power MOSFET
4.7mOhm LS, 5.3mOhm HS
55A
-
8V ~ 40V
8V ~ 40V
-40°C ~ 150°C (TJ)
-
-
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
8-SOP
BD6221F-E2
IC HALF BRIDGE DRIVER 1A 8SOP
Rohm Semiconductor
6,261
In Stock
1 : $6.15000
Cut Tape (CT)
2,500 : $2.09714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
Logic
Inductive
Power MOSFET
1.5Ohm
1A
-
6V ~ 15V
6V ~ 15V
-40°C ~ 85°C (TA)
-
-
-
Current Limiting, Over Temperature, Over Voltage, UVLO
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SOP
12-BSOP; P/PG-DSO-12
IFX9201SGAUMA1
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
8,156
In Stock
1 : $6.50000
Cut Tape (CT)
1,000 : $3.33704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 36V
5V ~ 36V
-40°C ~ 125°C (TJ)
-
-
-
Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
16-SOIC
HIP4082IBZ
IC HALF/FULL BRIDGE DRVR 16SOIC
Renesas Electronics Corporation
7,677
In Stock
1 : $6.59000
Tube
-
Tube
Active
Half Bridge, Full Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
N-Channel MOSFET
-
-
1.4A
8.5V ~ 15V
5V ~ 15V
-55°C ~ 150°C (TJ)
-
-
Bootstrap Circuit
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
12-BSOP; P/PG-DSO-12
TLE9201SGAUMA1
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
3,928
In Stock
1 : $6.89000
Cut Tape (CT)
1,000 : $3.56174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
DC Motors, General Purpose
PWM, SPI
Inductive
Power MOSFET
100mOhm LS, 100mOhm HS
6A
-
5V ~ 28V
5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
-
Open Load Detect, Over Temperature, Short Circuit, UVLO
Surface Mount
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-17
48-VFQFN Exposed Pad
L6206QTR
IC HALF BRIDGE DRV 2.5A 48VFQFPN
STMicroelectronics
1,775
In Stock
1 : $6.97000
Cut Tape (CT)
2,500 : $3.49325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (4)
DC Motors, Stepper Motors, Voltage Regulators
Logic
Inductive
BCDMOS
280mOhm LS, 340mOhm HS
2.5A
5.6A
8V ~ 52V
8V ~ 52V
-25°C ~ 125°C (TJ)
-
-
Bootstrap Circuit
Current Limiting, Over Temperature, UVLO
Surface Mount
48-VFQFN Exposed Pad
48-VFQFPN (7x7)
24-SSOP-EP
NCV7724DQBR2G
IC HALF BRIDGE DRVR 1.1A 24SSOP
onsemi
12,298
In Stock
1 : $7.04000
Cut Tape (CT)
2,500 : $3.40235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (8)
DC Motors, General Purpose
Logic, PWM, SPI, Serial
Inductive, Capacitive
NMOS
800mOhm LS, 800mOhm HS
1.1A
1.1A
3.15V ~ 5.25V
5.5V ~ 32V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Charge Pump
Over Current, Over Temperature, UVLO
Surface Mount
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
24-SSOP-EP
BTN9970LVAUMA1
BTN9970LVAUMA1
IC HALF BRIDGE DRIVER HSOF-7
Infineon Technologies
3,565
In Stock
1 : $7.18000
Cut Tape (CT)
2,000 : $3.62403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, General Purpose
Logic, PWM
Capacitive and Resistive
MOSFET (Metal Oxide)
-
-
-
8V ~ 18V
8V ~ 18V
-40°C ~ 150°C (TJ)
-
-
Charge Pump
Over Current, Over Temperature, Short Circuit, UVLO
Surface Mount
7-PowerSFN
PG-HSOF-7-1
16-QFN, MDP
ISL55110IRZ-T7A
IC HALF BRIDGE DRVR 100MA 16QFN
Renesas Electronics Corporation
3,067
In Stock
1 : $7.37000
Cut Tape (CT)
250 : $5.14884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge (2)
Digital Imaging
Logic
Capacitive and Resistive
Power MOSFET
3Ohm
100mA
3.5A
2.7V ~ 5.5V
5V ~ 13.2V
-40°C ~ 150°C (TJ)
-
-
-
-
Surface Mount
16-TFQFN Exposed Pad
16-QFN (4x4)
Showing
of 1,288

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.