Showing
1 - 25
of 5,092
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
IC REG LINEAR 5V 1A DPAK
$1.02000
1,372 - Immediate
onsemionsemi
1
MC7805BDTRKGOSTR-ND
MC7805BDTRKGOSCT-ND
MC7805BDTRKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA-68dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
IC REG LINEAR 3.3V 500MA DPAK
$1.31000
108,298 - Immediate
onsemionsemi
1
NCP5501DT33RKGOSTR-ND
NCP5501DT33RKGOSCT-ND
NCP5501DT33RKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.7V @ 500mA500mA500 µA20 mA75dB ~ 70dB (120hZ ~ 10kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-220-3
IC REG LINEAR 5V 1A TO220AB
$0.96000
7,379 - Immediate
onsemionsemi
1
MC7805CTGOS-ND
-
Tube
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A6.5 mA-83dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220
D²Pak,TO-263
IC REG LINEAR POS ADJ 3A D2PAK-5
$3.36000
2,029 - Immediate
onsemionsemi
1
NCP5663DSADJR4GOSTR-ND
NCP5663DSADJR4GOSCT-ND
NCP5663DSADJR4GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable19V0.9V7.7V1.3V @ 3A3A3 mA-70dB ~ 65dB (120Hz ~ 1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BAD2PAK-5
8-SOIC
IC REG LIN POS ADJ 350MA 8SOIC
$3.80000
9,656 - Immediate
onsemionsemi
1
NCV47701PDAJR2GOSTR-ND
NCV47701PDAJR2GOSCT-ND
NCV47701PDAJR2GOSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V5V20V0.5V @ 150mA350mA230 µA50 mA70dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 150°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
5-TSOP
IC REG LINEAR 3.3V 300MA 5TSOP
$0.57000
27,683 - Immediate
onsemionsemi
1
NCP114BSN330T1GOSTR-ND
NCP114BSN330T1GOSCT-ND
NCP114BSN330T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.225V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
5-TSOP
IC REG LINEAR 2.8V 300MA 5TSOP
$0.57000
9,079 - Immediate
onsemionsemi
1
NCP114ASN280T1GOSTR-ND
NCP114ASN280T1GOSCT-ND
NCP114ASN280T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.255V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
5-TSOP
IC REG LINEAR 2.5V 300MA 5TSOP
$0.57000
4,636 - Immediate
onsemionsemi
1
NCP114ASN250T1GOSTR-ND
NCP114ASN250T1GOSCT-ND
NCP114ASN250T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V--300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
4-XDFN
IC REG LINEAR 3.3V 300MA 4XDFN
$0.57000
4,287 - Immediate
onsemionsemi
1
NCP115CMX330TCGOSTR-ND
NCP115CMX330TCGOSCT-ND
NCP115CMX330TCGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 300mA300mA95 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TJ)Surface Mount4-XDFN Exposed Pad4-XDFN (1x1)
4-UDFN
IC REG LINEAR 2.5V 300MA 4UDFN
$0.71000
6,227 - Immediate
onsemionsemi
1
NCP114AMX250TCGOSTR-ND
NCP114AMX250TCGOSCT-ND
NCP114AMX250TCGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V--300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
4-XDFN
IC REG LINEAR 1.8V 250MA 4XDFN
$0.56000
3,048 - Immediate
onsemionsemi
1
NCP160AMX180TBGOSTR-ND
NCP160AMX180TBGOSCT-ND
NCP160AMX180TBGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.25V @ 250mA250mA23 µA-91dB ~ 48dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°C (TA)Surface Mount4-XDFN Exposed Pad4-XDFN (1x1)
4-XDFN
IC REG LINEAR 3.3V 450MA 4XDFN
$0.56000
4,552 - Immediate
onsemionsemi
1
NCP161BMX330TBGOSTR-ND
NCP161BMX330TBGOSCT-ND
NCP161BMX330TBGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.26V @ 450mA450mA23 µA-91dB ~ 48dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°C (TA)Surface Mount4-XDFN Exposed Pad4-XDFN (1x1)
8-SOIC
IC REG LINEAR 8V 100MA 8SOIC
$0.65000
23,136 - Immediate
20,000 - Factory
onsemionsemi
1
MC78L08ACDR2GOSTR-ND
MC78L08ACDR2GOSCT-ND
MC78L08ACDR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V8V--100mA6 mA-57dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC REG LINEAR 9V 100MA 8SOIC
$0.66000
9,667 - Immediate
32,500 - Factory
onsemionsemi
1
MC78L09ABDR2GOSTR-ND
MC78L09ABDR2GOSCT-ND
MC78L09ABDR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V9V--100mA6 mA-57dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
4-XDFN
IC REG LINEAR 3V 150MA 4XDFN
$0.69000
18,134 - Immediate
onsemionsemi
1
NCP170AMX300TCGOSTR-ND
NCP170AMX300TCGOSCT-ND
NCP170AMX300TCGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.26V @ 150mA150mA900 nA-47dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TJ)Surface Mount4-XDFN Exposed Pad4-XDFN (1x1)
SOT-23-5
IC REG LINEAR 3V 250MA SOT23-5
$0.75000
2,629 - Immediate
onsemionsemi
1
NCP163ASN300T1GOSTR-ND
NCP163ASN300T1GOSCT-ND
NCP163ASN300T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.155V @ 250mA250mA20 µA-91dB ~ 60dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC REG LINEAR -12V 100MA 8SOIC
$0.77000
930 - Immediate
onsemionsemi
1
MC79L12ABDR2GOSTR-ND
MC79L12ABDR2GOSCT-ND
MC79L12ABDR2GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeFixed1-35V-12V-1.7V @ 40mA (Typ)100mA--42dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
DPAK_369C
IC REG LINEAR 15V 500MA DPAK
$0.84000
6,749 - Immediate
onsemionsemi
1
MC78M15CDTRKGOSTR-ND
MC78M15CDTRKGOSCT-ND
MC78M15CDTRKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V15V--500mA--70dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
IC REG LINEAR 6V 500MA DPAK
$0.85000
16,750 - Immediate
onsemionsemi
1
MC78M06CDTRKGOSTR-ND
MC78M06CDTRKGOSCT-ND
MC78M06CDTRKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V6V--500mA--80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
SOT-563-6_463A
IC REG LIN 3.3V 150MA SOT563-6
$0.88000
18,702 - Immediate
onsemionsemi
1
NCV8170AXV330T2GOSTR-ND
NCV8170AXV330T2GOSCT-ND
NCV8170AXV330T2GOSDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.25V @ 150mA150mA0.9 µA-41dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSOT-563, SOT-666SOT-563
DPAK_369C
IC REG LINEAR 5V 500MA DPAK
$0.99000
1,817 - Immediate
onsemionsemi
1
MC78M05ACDTRKGOSTR-ND
MC78M05ACDTRKGOSCT-ND
MC78M05ACDTRKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V--500mA--80dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
TO-92-3 Formed Leads
IC REG LINEAR POS ADJ 100MA TO92
$0.99000
3,446 - Immediate
22,000 - Factory
onsemionsemi
1
LM317LBZRPGOSCT-ND
LM317LBZRPGOSTB-ND
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveAdjustable140V1.2V37V-100mA10 mA-80dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 Long Body (Formed Leads)TO-92 (TO-226)
5-TSOP
IC REG LINEAR 3.3V 150MA 5TSOP
$1.02000
18 - Immediate
onsemionsemi
1
NCP511SN33T1GOSTR-ND
NCP511SN33T1GOSCT-ND
NCP511SN33T1GOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.2V @ 100mA150mA40 µA100 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-23-5 Thin, TSOT-23-55-TSOP
DPAK_369C
IC REG LINEAR 5V 500MA DPAK
$0.88000
2,861 - Immediate
onsemionsemi
1
MC78M05ABDTRKGOSTR-ND
MC78M05ABDTRKGOSCT-ND
MC78M05ABDTRKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V--500mA--80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
IC REG LINEAR POS ADJ 1A DPAK
$0.93000
9,766 - Immediate
onsemionsemi
1
NCP1117DTARKGOSTR-ND
NCP1117DTARKGOSCT-ND
NCP1117DTARKGOSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.25V18.8V1.2V @ 800mA1A10 mA-73dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
Showing
1 - 25
of 5,092

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.