Showing
1 - 25
of 340
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 1.3V 150MA SOT23-5
$1.17000
3,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2965-2-ND
1662-2965-1-ND
1662-2965-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.56V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
IC REG LINEAR 2.8V 150MA HSNT4-A
$1.17000
9,953 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2940-2-ND
1662-2940-1-ND
1662-2940-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
SOT-23-5
IC REG LINEAR 2.7V 150MA SOT23-5
$1.17000
2,985 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2939-2-ND
1662-2939-1-ND
1662-2939-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
IC REG LINEAR 1.8V 150MA HSNT4-A
$1.19000
8,753 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2935-2-ND
1662-2935-1-ND
1662-2935-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1V 150MA HSNT4-A
$1.20000
85 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2921-2-ND
1662-2921-1-ND
1662-2921-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.86V @ 100mA150mA1 µA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.1V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2922-2-ND
1662-2922-1-ND
1662-2922-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.71V @ 100mA150mA1 µA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.2V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2923-2-ND
1662-2923-1-ND
1662-2923-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.63V @ 100mA150mA1 µA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.3V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2924-2-ND
1662-2924-1-ND
1662-2924-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.56V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.4V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2925-2-ND
1662-2925-1-ND
1662-2925-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.5V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.5V 150MA HSNT4-A
$1.17000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2926-2-ND
1662-2926-1-ND
1662-2926-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.47V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 2.5V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2927-2-ND
1662-2927-1-ND
1662-2927-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 2.8V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2928-2-ND
1662-2928-1-ND
1662-2928-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LIN 2.85V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2929-2-ND
1662-2929-1-ND
1662-2929-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3V 150MA HSNT4-A
$1.20000
35 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2930-2-ND
1662-2930-1-ND
1662-2930-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3.1V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2931-2-ND
1662-2931-1-ND
1662-2931-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3.2V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2932-2-ND
1662-2932-1-ND
1662-2932-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.2V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3.3V 150MA HSNT4-A
$1.20000
65 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2933-2-ND
1662-2933-1-ND
1662-2933-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.27V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 1.8V 150MA HSNT4-B
$1.20000
75 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2936-2-ND
1662-2936-1-ND
1662-2936-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 2.5V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2938-2-ND
1662-2938-1-ND
1662-2938-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LIN 2.85V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2942-2-ND
1662-2942-1-ND
1662-2942-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.32V @ 100mA150mA1 µA30 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2943-2-ND
1662-2943-1-ND
1662-2943-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 3V 150MA HSNT4-B
$1.20000
69 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2944-2-ND
1662-2944-1-ND
1662-2944-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 3.1V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2946-2-ND
1662-2946-1-ND
1662-2946-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3.3V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2947-2-ND
1662-2947-1-ND
1662-2947-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.27V @ 100mA150mA1 µA30 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 1.1V 150MA HSNT4-A
$1.20000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2948-2-ND
1662-2948-1-ND
1662-2948-6-ND
S-1312
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.71V @ 100mA150mA1 µA30 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
Showing
1 - 25
of 340

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.