Showing
1 - 25
of 344
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 2.5V 300MA SOT23-5
$1.34000
6,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3065-2-ND
1662-3065-1-ND
1662-3065-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.31V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 3V 300MA SOT23-5
$1.34000
3,032 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3093-2-ND
1662-3093-1-ND
1662-3093-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
IC REG LINEAR 1.8V 300MA HSNT4-B
$1.26000
9,784 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-2568-2-ND
1662-2568-1-ND
1662-2568-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
IC REG LINEAR 3V 300MA SOT23-5
$1.26000
2,888 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-2592-2-ND
1662-2592-1-ND
1662-2592-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LIN 1.25V 275MA SOT23-5
$1.26000
2,565 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-2571-2-ND
1662-2571-1-ND
1662-2571-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.25V-0.64V @ 100mA275mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-A
IC REG LINEAR 1.2V 275MA HSNT4-A
$1.34000
10,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2560-2-ND
1662-2560-1-ND
1662-2560-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.64V @ 100mA275mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 2.9V 300MA HSNT4-B
$1.34000
9,270 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3068-2-ND
1662-3068-1-ND
1662-3068-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.31V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
$1.34000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3077-2-ND
1662-3077-1-ND
1662-3077-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V5.5V0.27V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 300MA SOT23-5
$1.34000
6,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3061-2-ND
1662-3061-1-ND
1662-3061-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.43V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
IC REG LINEAR 1V 225MA HSNT4-B
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3056-2-ND
1662-3056-1-ND
1662-3056-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.84V @ 100mA225mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.4V 300MA HSNT4-B
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3058-2-ND
1662-3058-1-ND
1662-3058-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.51V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.5V 300MA HSNT4-B
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3059-2-ND
1662-3059-1-ND
1662-3059-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.47V @ 100mA300mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 1.7V 300MA HSNT4-A
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3060-2-ND
1662-3060-1-ND
1662-3060-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.7V-0.43V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 2V 300MA HSNT4-A
$1.38000
95 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3062-2-ND
1662-3062-1-ND
1662-3062-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 2V 300MA HSNT4-B
$1.38000
65 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3063-2-ND
1662-3063-1-ND
1662-3063-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 3.1V 300MA HSNT4-A
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3069-2-ND
1662-3069-1-ND
1662-3069-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 3.1V 300MA HSNT4-B
$1.38000
50 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3070-2-ND
1662-3070-1-ND
1662-3070-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 3V 300MA HSNT4-A
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3074-2-ND
1662-3074-1-ND
1662-3074-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 3V 300MA HSNT4-B
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3075-2-ND
1662-3075-1-ND
1662-3075-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-A
IC REG LINEAR 3.3V 300MA HSNT4-A
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3076-2-ND
1662-3076-1-ND
1662-3076-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V5.5V0.27V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-A
IC REG LINEAR 3.3V 300MA HSNT4-A
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3094-2-ND
1662-3094-1-ND
1662-3094-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V5.5V0.27V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-A
HSNT-4-B
IC REG LINEAR 3V 300MA HSNT4-B
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3287-2-ND
1662-3287-1-ND
1662-3287-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V5.5V0.28V @ 100mA300mA1 µA38 µA65dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
IC REG LINEAR 1V 225MA SOT23-5
$1.38000
90 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3057-2-ND
1662-3057-1-ND
1662-3057-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.84V @ 100mA225mA1 µA38 µA75dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 2.4V 300MA SOT23-5
$1.38000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3064-2-ND
1662-3064-1-ND
1662-3064-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.4V-0.36V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 2.7V 300MA SOT23-5
$1.38000
92 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3066-2-ND
1662-3066-1-ND
1662-3066-6-ND
S-1333
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.31V @ 100mA300mA1 µA38 µA70dB (1kHz)EnableOvercurrent, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 344

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.