Showing
1 - 25
of 284
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 1.5V 200MA SOT23-5
$0.52069
3,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
3,000
1662-1485-2-ND
1662-1485-1-ND
1662-1485-6-ND
S-1315
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.486V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 2.5V 200MA SOT23-5
$0.52069
3,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
3,000
1662-2541-2-ND
1662-2541-1-ND
1662-2541-6-ND
S-1315
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 200MA SOT23-5
$1.27000
2,885 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-2537-2-ND
1662-2537-1-ND
1662-2537-6-ND
S-1315
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.486V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23-5
$1.30000
687 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-2553-2-ND
1662-2553-1-ND
1662-2553-6-ND
S-1315
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT6-B
IC REG LINEAR 1.6V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A16-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.6V-0.486V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A20-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.3V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A23-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.3V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.4V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A24-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.4V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.6V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A26-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.6V-0.28V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.2V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A32-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.2V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.4V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A34-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.4V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.8V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315A38-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.8V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 1.2V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B12-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.2V-0.665V @ 200mA200mA1 µA13 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 1.3V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B13-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.3V-0.665V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LIN 1.85V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B1J-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.85V-0.486V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.2V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B22-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.2V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LIN 2.85V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B2J-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.85V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.1V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B31-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.1V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.7V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B37-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.7V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 3.8V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B38-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V3.8V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 4.2V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315B42-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V4.2V-0.28V @ 200mA200mA1 µA13 µA55dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 1.1V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315C11-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.1V-0.744V @ 200mA200mA1 µA13 µA65dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 1.4V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315C14-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V1.4V-0.665V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.3V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315C23-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.3V-0.344V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
HSNT6-B
IC REG LINEAR 2.6V 200MA HSNT6-B
$0.48478
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
5,000
Non-Stock
S-1315C26-A6T2U3-ND
S-1315
Tape & Reel (TR)
ActivePositiveFixed15.5V2.6V-0.28V @ 200mA200mA1 µA13 µA60dB (1kHz)EnableOver Current-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6-B
Showing
1 - 25
of 284

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.