Showing
1 - 25
of 481
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HSNT-4-B
IC REG LINEAR 3.3V 150MA HSNT4-B
$1.30000
10,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3111-2-ND
1662-3111-1-ND
1662-3111-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 3.3V 150MA HSNT4-B
$0.45807
10,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
10,000
1662-1507-2-ND
1662-1507-1-ND
1662-1507-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 3.3V 150MA HSNT4-B
$1.23000
9,900 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-1503-2-ND
1662-1503-1-ND
1662-1503-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-23-5
IC REG LINEAR 1.8V 150MA SOT23-5
$1.30000
2,985 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3119-2-ND
1662-3119-1-ND
1662-3119-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
$1.30000
2,882 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3122-2-ND
1662-3122-1-ND
1662-3122-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
IC REG LINEAR 1.2V 150MA SC82AB
$1.30000
2,875 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3099-2-ND
1662-3099-1-ND
1662-3099-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-343 PKG
IC REG LINEAR 1.8V 150MA SC82AB
$1.30000
2,350 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3102-2-ND
1662-3102-1-ND
1662-3102-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
IC REG LINEAR 3.1V 150MA SOT23-5
$1.30000
2,263 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3121-2-ND
1662-3121-1-ND
1662-3121-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-343 PKG
IC REG LINEAR 2.5V 150MA SC82AB
$1.32000
2,964 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3104-2-ND
1662-3104-1-ND
1662-3104-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
$1.32000
2,900 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3127-2-ND
1662-3127-1-ND
1662-3127-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
IC REG LINEAR 3V 150MA SOT23-5
$1.30000
900 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3120-2-ND
1662-3120-1-ND
1662-3120-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
HSNT-4-B
IC REG LINEAR 1V 150MA HSNT4-B
$1.35000
98 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3096-2-ND
1662-3096-1-ND
1662-3096-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.35V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.1V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3097-2-ND
1662-3097-1-ND
1662-3097-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.275V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.2V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3098-2-ND
1662-3098-1-ND
1662-3098-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.8V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3101-2-ND
1662-3101-1-ND
1662-3101-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 2.5V 150MA HSNT4-B
$1.35000
96 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3103-2-ND
1662-3103-1-ND
1662-3103-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 2.7V 150MA HSNT4-B
$1.35000
70 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3105-2-ND
1662-3105-1-ND
1662-3105-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.117V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 3V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3107-2-ND
1662-3107-1-ND
1662-3107-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 3.1V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3109-2-ND
1662-3109-1-ND
1662-3109-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.2V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3112-2-ND
1662-3112-1-ND
1662-3112-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.224V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 2.9V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3113-2-ND
1662-3113-1-ND
1662-3113-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 3.1V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3114-2-ND
1662-3114-1-ND
1662-3114-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 2.9V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3115-2-ND
1662-3115-1-ND
1662-3115-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.103V @ 100mA150mA1 µA54 µA80dB ~ 65dB (1kHz ~ 10kHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
HSNT-4-B
IC REG LINEAR 1.8V 150MA HSNT4-B
$1.35000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3288-2-ND
1662-3288-1-ND
1662-3288-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.14V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat Lead Exposed PadHSNT-4-B
SOT-343 PKG
IC REG LINEAR 1.5V 150MA SC82AB
$1.35000
99 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3100-2-ND
1662-3100-1-ND
1662-3100-6-ND
S-1335
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.157V @ 100mA150mA1 µA54 µA80dB ~ 70dB (1kHz ~ 10KHz)EnableOvercurrent, Soft-Start-40°C ~ 85°C (TA)Surface MountSC-82A, SOT-343SC-82AB
Showing
1 - 25
of 481

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.