Showing
1 - 25
of 587
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HSNT-6A
IC REG LINEAR 1.2V 1A HSNT-6A
$2.37000
5,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3153-2-ND
1662-3153-1-ND
1662-3153-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.38V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
6HSOP
IC REG LINEAR POS ADJ 1A 6HSOP
$2.37000
4,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3128-2-ND
1662-3128-1-ND
1662-3128-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V1.05V5V0.58V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 1.8V 1A 6HSOP
$1.84000
4,021 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-2599-2-ND
1662-2599-1-ND
1662-2599-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
HSNT-6A
IC REG LINEAR 3.3V 1A HSNT-6A
$2.37000
4,880 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3149-2-ND
1662-3149-1-ND
1662-3149-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
SOT-89-5
IC REG LINEAR 1.1V 1A SOT89-5
$2.37000
1,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3164-2-ND
1662-3164-1-ND
1662-3164-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.48V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 2.5V 1A SOT89-5
$2.37000
1,000 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3289-2-ND
1662-3289-1-ND
1662-3289-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR POS ADJ 1A SOT89-5
$1.84000
800 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
Non-Stock
1662-1508-2-ND
1662-1508-1-ND
1662-1508-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V1.05V5V0.58V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 1.3V 1A SOT89-5
$2.37000
998 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3135-2-ND
1662-3135-1-ND
1662-3135-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.28V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 2.5V 1A SOT89-5
$2.37000
945 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3175-2-ND
1662-3175-1-ND
1662-3175-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 1.1V 1A SOT89-5
$2.37000
800 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3131-2-ND
1662-3131-1-ND
1662-3131-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.48V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 3.3V 1A SOT89-5
$2.37000
427 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3181-2-ND
1662-3181-1-ND
1662-3181-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 3.3V 1A SOT89-5
$2.37000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3150-2-ND
1662-3150-1-ND
1662-3150-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR POS ADJ 1A SOT89-5
$2.37000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3129-2-ND
1662-3129-1-ND
1662-3129-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V1.05V5V0.58V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
IC REG LINEAR 1.8V 1A SOT89-5
$2.37000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3139-2-ND
1662-3139-1-ND
1662-3139-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
HSNT-6A
IC REG LINEAR 1.2V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3132-2-ND
1662-3132-1-ND
1662-3132-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.38V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1.3V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3134-2-ND
1662-3134-1-ND
1662-3134-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.28V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1.5V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3136-2-ND
1662-3136-1-ND
1662-3136-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1.8V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3138-2-ND
1662-3138-1-ND
1662-3138-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 3V 1A HSNT-6A
$2.37000
65 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3145-2-ND
1662-3145-1-ND
1662-3145-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 3.1V 1A HSNT-6A
$2.37000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3146-2-ND
1662-3146-1-ND
1662-3146-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.1V @ 300mA1A1 µA90 µA60dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1.8V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3157-2-ND
1662-3157-1-ND
1662-3157-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3163-2-ND
1662-3163-1-ND
1662-3163-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.58V @ 300mA1A1 µA90 µA70dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 1.8V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3169-2-ND
1662-3169-1-ND
1662-3169-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 2.5V 1A HSNT-6A
$2.37000
100 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3173-2-ND
1662-3173-1-ND
1662-3173-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V-0.15V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
HSNT-6A
IC REG LINEAR 2.7V 1A HSNT-6A
$2.37000
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
1
1662-3176-2-ND
1662-3176-1-ND
1662-3176-6-ND
S-13A1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.1V @ 300mA1A1 µA90 µA65dB (1kHz)EnableInrush Current Limit, Over Current, Thermal Shutdown-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat Lead Exposed PadHSNT-6A
Showing
1 - 25
of 587

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.