Showing
1 - 25
of 42
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6HSOP
IC REG LINEAR 3.4V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B34H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.4V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A20H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2V-1.12V @ 200mA200mA2.5 µA9 µA50dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.5V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A25H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.5V-0.92V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.7V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A27H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.7V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.8V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A28H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.8V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.85V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A2JH-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.85V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A30H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3.2V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A32H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.2V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3.3V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A33H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.3V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3.5V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A35H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.5V-0.62V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3.7V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A37H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.7V-0.62V @ 200mA200mA2.5 µA9 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 4V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A40H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V4V-0.55V @ 200mA200mA2.5 µA9 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 5V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A50H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V5V-0.5V @ 200mA200mA2.5 µA9 µA40dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 8V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142A80H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V8V-0.45V @ 200mA200mA2.5 µA9 µA35dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 12.5V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142AC5H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V12.5V-0.4V @ 200mA200mA2.5 µA9 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 12V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142AC0H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V12V-0.4V @ 200mA200mA2.5 µA9 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 15V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142AF0H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V15V-0.4V @ 200mA200mA2.5 µA9 µA30dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B20H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2V-1.12V @ 200mA200mA2.5 µA9 µA50dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.1V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B21H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.1V-1.12V @ 200mA200mA2.5 µA9 µA50dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.5V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B25H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.5V-0.92V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.7V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B27H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.7V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.8V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B28H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.8V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 2.85V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B2JH-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V2.85V-0.82V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B30H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
6HSOP
IC REG LINEAR 3.2V 200MA 6HSOP
$0.90235
0 - Immediate
ABLIC U.S.A. Inc.ABLIC U.S.A. Inc.
2,000
Non-Stock
S-1142B32H-E6T2U-ND
S-1142A/BxxH
Tape & Reel (TR)
ActivePositiveFixed150V3.2V-0.72V @ 200mA200mA2.5 µA9 µA45dB (100Hz)EnableOver Current, Thermal Shutdown-40°C ~ 105°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP
Showing
1 - 25
of 42

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.