Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Current - Supply
Voltage - Input
Operating Temperature
Package / Case
Supplier Device Package
SOT-23-6
IC LNR REG CTRLR SOT23-6
$0.30040
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
21,000
Non-Stock
1028-1513-2-ND
1028-1513-1-ND
1028-1513-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositive Fixed1800µA4.5V ~ 13.5V-40°C ~ 85°C (TA)SOT-23-6SOT-23-6
SOT-23-6
IC LNR REG CTRLR 1OUT SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
RT9024GE-ND
-
Tape & Reel (TR)
ActivePositive Adjustable1300µA3.8V ~ 13.5V-40°C ~ 85°CSOT-23-6SOT-23-6
8-SOIC
IC LNR REG CTRLR 3OUT 8SOP
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
RT9174GS-ND
-
Tape & Reel (TR)
ActivePositive Adjustable3800µA3V ~ 8V-40°C ~ 125°C8-SOIC (0.154", 3.90mm Width)8-SOP
SOT-23-6
IC LNR REG CTRLR 1OUT SOT23-6
Active
0 - Immediate
Richtek USA Inc.Richtek USA Inc.
-
Non-Stock
1028-1073-2-ND
1028-1073-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositive Adjustable1300µA4.5V ~ 13.5V-40°C ~ 85°CSOT-23-6SOT-23-6
Showing
1 - 4
of 4

PMIC - Voltage Regulators - Linear Regulator Controllers


Linear voltage regulation refers to the use of a pass element (usually a bipolar or field effect transistor) connected in series with a load, together with appropriate control circuits driving the pass element so as to produce a nominally constant voltage across the load that is insensitive to changes in supply voltage to the circuit or the amount of load current drawn. Products within this family provide the necessary control function for use with an external pass element, distinguishing them from integrated linear regulators which combine a pass element with control circuits in a single device package.