Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC REG CHARG PUMP INV 50MA 8SOIC
MARKETPLACE PRODUCT
$2.60821
4,084 - Immediate
Rochester Electronics, LLCMaxim Integrated
145
Non-Stock
2156-MAX860ISA-MA-ND
MAX860ISA-ND
-
Tube
Tube
ObsoleteRatiometricPositive or NegativeCharge PumpFixed11.5V, 2.5V5.5V-Vin, 2Vin-50mA6kHz, 50kHz, 130kHzNo-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC REG CHARG PUMP INV 50MA 8SOIC
MARKETPLACE PRODUCT
$2.60821
500 - Immediate
Rochester Electronics, LLCMaxim Integrated
145
Non-Stock
2156-MAX861ISA-MA-ND
MAX861ISA-ND
-
Tube
Tube
ObsoleteRatiometricPositive or NegativeCharge PumpFixed11.5V, 2.5V5.5V-Vin, 2Vin-50mA13kHz, 100kHz, 250kHzNo-25°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC REG CHARGE PUMP 5V 50MA 8SOIC
MARKETPLACE PRODUCT
$4.19500
0 - Immediate
Rochester Electronics, LLCMaxim Integrated
6
Non-Stock
2156-MAX619ESA-MA-ND
MAX619ESA-ND
-
Tube
Tube
ObsoleteStep-UpPositiveCharge PumpFixed12V3.6V5V-50mA500kHzNo-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC REG CHARGE PUMP INV 8SOIC
MARKETPLACE PRODUCT
$2.62079
0 - Immediate
Rochester Electronics, LLCMaxim Integrated
139
Non-Stock
2156-ICL7662CBA-MA-ND
ICL7662CBA-ND
-
Tube
Tube
ObsoleteRatiometricNegativeCharge PumpFixed14.5V20V-Vin--10kHzNo0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 4
of 4

PMIC - Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.