Showing
1 - 25
of 352
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
12-WLCSP
IC PWR SWITCH 1:1 12WLCSP
$1.98000
38,599 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13049-2-ND
568-13049-1-ND
568-13049-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High Side-On/Off2.5V ~ 5.5VNot Required3.3A34mOhmNon-InvertingStatus FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.65x1.35)12-UFBGA, WLCSP
15-WLCSP
IC PWR SWITCH N-CHAN 1:1 15WLCSP
$2.69000
118,204 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-12897-2-ND
568-12897-1-ND
568-12897-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.5V ~ 20V-5A30mOhm--Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount15-WLCSP (2.56x1.54)15-UFBGA, WLCSP
12-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 12WLCSP
$2.82000
19,250 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15417-2-ND
568-15417-1-ND
568-15417-6-ND
NX3
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1-N-Channel-2.5V ~ 20VNot Required3A54mOhm--Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.65x1.25)12-UFBGA, WLCSP
42-WLCSP
IC PWR SWITCH 1:1 42WLCSP
$7.13000
2,692 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15322-2-ND
568-15322-1-ND
568-15322-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1--I²C2.8V ~ 20V-5A28mOhm-Slew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount42-WLCSP (2.91x2.51)42-UFBGA, WLCSP
16-WLCSP_SA58671UK pkg
IC PWR SWITCH P-CHAN 1:1 16WLCSP
$2.35000
57,038 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13398-2-ND
568-13398-1-ND
568-13398-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideP-ChannelOn/Off4V ~ 5.5VNot Required3.3A35mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount16-WLCSP (2.05x2.05)16-UFBGA, WLCSP
16-WLCSP
IC PWR SWITCH N-CHAN 1:1 16WLCSP
$2.59000
10,460 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13619-2-ND
568-13619-1-ND
568-13619-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4V ~ 5.5V-3.3A35mOhmNon-InvertingFault Condition IndicatorOver Current, Over Temperature, Reverse Current-40°C ~ 85°C (TA)Surface Mount16-WLCSP (2.2x2.2)16-UFBGA, WLCSP
IC PWR SWITCH P-CHAN 1:1 20WLCSP
IC PWR SWITCH P-CHAN 1:1 20WLCSP
$4.42000
10,603 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15329-2-ND
568-15329-1-ND
568-15329-6-ND
NX3
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1-P-ChannelI²C2.8V ~ 20V3V ~ 4.5V8A8.95mOhm-Slew Rate ControlledOver Temperature, Over Voltage, UVLO-40°C ~ 85°C (TA)Surface Mount20-WLCSP (2.16x1.7)20-UFBGA, WLCSP
6-WLCSP
IC PWR SWITCH N-CHAN 1:1 6WLCSP
$0.94000
2,398 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-12895-2-ND
568-12895-1-ND
568-12895-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose11:1High SideN-ChannelOn/Off0.8V ~ 5.5VNot Required2.5A18mOhmNon-InvertingLoad Discharge, Slew Rate ControlledReverse Current-40°C ~ 85°C (TA)Surface Mount6-WLCSP (0.87x1.37)6-XFBGA, WLCSP
12-UFBGA, WLCSP
IC PWR SWITCH 1:1 12WLCSP
$1.90000
2,141 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-11547-2-ND
568-11547-1-ND
568-11547-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High Side-On/Off3V ~ 5.5VNot Required1A60mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount12-WLCSP (1.6x1.3)12-UFBGA, WLCSP
9-WLCSP
IC PWR SWITCH N-CHAN 1:1 9WLCSP
$1.91000
2,539 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-11384-2-ND
568-11384-1-ND
568-11384-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3V ~ 5.5VNot Required2A60mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 125°C (TJ)Surface Mount9-WLCSP (1.3x1.3)9-UFBGA, WLCSP
30-UFBGA, WLCSP
IC PWR SWITCH N-CHAN 1:1 30WLCSP
$2.19000
3,980 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-12908-2-ND
568-12908-1-ND
568-12908-6-ND
NX5
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUSB Switch21:1High SideN-ChannelParallel2.7V ~ 5.5V, 3.4V ~ 5.5VNot Required3A, 6A8mOhm, 32mOhmNon-InvertingSlew Rate Controlled, Status FlagOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount30-WLCSP (2.26x2.56)30-UFBGA, WLCSP
32-SOIC-EP
IC PWR SWITCH 32SOIC
$12.63000
1,000 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-14743-2-ND
568-14743-1-ND
568-14743-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC-EP
IC PWR SWITCH 32SOIC
$13.90000
975 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-14742-2-ND
568-14742-1-ND
568-14742-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V9A10mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SOIC-EP
IC PWR SWITCH 32SOIC
$14.37000
1,000 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-14744-2-ND
568-14744-1-ND
568-14744-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V4.5A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
24-PQFN
IC PWR SWITCH N-CHAN 1:6 24PQFN
$13.08000
167 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-14479-ND
-
Tray
ObsoleteGeneral Purpose61:6High SideN-ChannelSPI7V ~ 20V3V ~ 5.5V-35mOhm (Max)-Watchdog TimerCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount24-PQFN (12x12)24-PowerQFN
32-VQFN Exposed Pad
IC PWR SWITCH N-CHAN 1:1 32QFN
$14.50000
245 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14394-ND
-
Tray
ActiveGeneral Purpose61:1Low SideN-ChannelSPI, Parallel8V ~ 25V4.5V ~ 5.5V-400mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)Surface Mount32-HVQFN (7x7)32-VQFN Exposed Pad
28-SSOP
IC PWR SWITCH N-CHAN 1:8 28SOIC
$11.52000
36 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
568-15169-2-ND
568-15169-1-ND
568-15169-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose81:8High Side or Low SideN-ChannelSPI5.5V ~ 24.5V4.75V ~ 5.25V800mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
32 SSOP - Exposed Pad
IC PWR SWITCH N-CHAN 1:1 32HSOP
$10.97000
42 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
MC17XSG500EK-ND
-
Tube
ObsoleteGeneral Purpose61:1High SideN-ChannelSPI7V ~ 30V4.5V ~ 5.5V5.5A17mOhm-Internal PWMCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
IC PWR SWITCH HIGH SIDE 32HSOP
$11.02000
42 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
MC10XS6225EK-ND
-
Tube
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
IC PWR SWITCH HIGH SIDE 32HSOP
$11.40000
40 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
MC25XS6300EK-ND
-
Tube
ObsoleteGeneral Purpose4-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
IC PWR SWITCH HIGH SIDE 32HSOP
$11.61000
34 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
MC10XS6200EK-ND
-
Tube
ObsoleteGeneral Purpose2-High Side-SPI7V ~ 18V4.5V ~ 5.5V9A10mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
32 SSOP - Exposed Pad
IC PWR SWITCH HIGH SIDE 32HSOP
$13.40000
26 - Immediate
NXP USA Inc.NXP USA Inc.
1
Non-Stock
MC10XS6325EK-ND
-
Tube
ObsoleteGeneral Purpose3-High Side-SPI7V ~ 18V4.5V ~ 5.5V3.8A, 9A10mOhm, 25mOhm-Status FlagOpen Load Detect, Over Temperature-40°C ~ 125°C (TA)Surface Mount32-HSOP32-SSOP (0.295", 7.50mm Width) Exposed Pad
MCZ33879AEK
IC PWR SWITCH N-CH 1:16 32SOIC
$15.73000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCZ33996EK-ND
-
Tube
ActiveGeneral Purpose161:16Low SideN-ChannelSPI5V ~ 27V3.1V ~ 5.5V900mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
MCZ33879AEK
IC PWR SWITCH N-CH 1:16 32SOIC
MARKETPLACE PRODUCT
$16.31000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MCZ33996EKR2TR-ND
568-MCZ33996EKR2CT-ND
568-MCZ33996EKR2DKR-ND
2156-MCZ33996EKR2-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose161:16Low SideN-ChannelSPI5V ~ 27V3.1V ~ 5.5V900mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount32-SOIC-EP32-SSOP (0.295", 7.50mm Width) Exposed Pad
4 WLCSP
IC PWR SWITCH P-CHAN 1:1 4WLCSP
$0.72000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-10218-2-ND
568-10218-1-ND
568-10218-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off0.9V ~ 3.6VNot Required1.5A34mOhm-Load Discharge, Slew Rate Controlled--40°C ~ 85°C (TA)Surface Mount4-WLCSP (0.96x0.96)4-UFBGA, WLCSP
Showing
1 - 25
of 352

PMIC - Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.