Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WLCSP
IC OR CTRLR SRC SELECT 16WLCSP
$2.02000
1,640 - Immediate
onsemionsemi
1
FPF3040UCXTR-ND
FPF3040UCXCT-ND
FPF3040UCXDKR-ND
IntelliMAX™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1Yes--2A55 µA4V ~ 10.5VHandheld/Mobile Devices-40°C ~ 85°CSurface Mount16-UFBGA, WLCSP16-WLCSP (1.71x1.71)
12-MLP (5x4.5)
GREENBRIDGETM 2 SERIES OF HIGH-E
$4.95000
0 - Immediate
onsemionsemi
1
FDMQ8205AOSTR-ND
FDMQ8205AOSCT-ND
FDMQ8205AOSDKR-ND
GreenBridge™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBridge RectifierN and P-ChannelBridge (2)Yes---400 µA57V (Max)Power Over Ethernet (PoE)-40°C ~ 85°CSurface Mount12-WDFN Exposed Pad12-MLP (5x4.5)
12-MLP (5x4.5)
IC OR CTRLR BRIDGE RECT 12MLP
MARKETPLACE PRODUCT
$5.71000
0 - Immediate
onsemionsemi
1
FDMQ8205TR-ND
FDMQ8205CT-ND
FDMQ8205DKR-ND
2156-FDMQ8205-OS-ND
GreenBridge™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveBridge RectifierN and P-ChannelBridge (2)Yes---400 µA57V (Max)Power Over Ethernet (PoE)-40°C ~ 85°CSurface Mount12-WDFN Exposed Pad12-MLP (5x4.5)
16-WLCSP
IC OR CTRLR SRC SELECT 16WLCSP
MARKETPLACE PRODUCT
$2.08000
0 - Immediate
onsemionsemi
1
FPF3042UCXTR-ND
FPF3042UCXCT-ND
FPF3042UCXDKR-ND
2156-FPF3042UCX-OS-ND
IntelliMAX™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveSource Selector SwitchN-Channel2:1Yes--2.7A55 µA4V ~ 12.4VHandheld/Mobile Devices-40°C ~ 85°CSurface Mount16-UFBGA, WLCSP16-WLCSP (1.71x1.71)
IC OR CTRLR N+1 32PLLP
IC OR CTRLR N+1 32PLLP
MARKETPLACE PRODUCT
$2.57600
41,688 - Immediate
onsemionsemi
150
Non-Stock
NIS6111QPT1OSTR-ND
NIS6111QPT1OSCT-ND
2156-NIS6111QPT1-ND
BERS™
Tape & Reel (TR)
Cut Tape (CT)
Bulk
ObsoleteN+1 ORing ControllerN-ChannelN:1Yes45 ns35 ns30A1.3 mA4.8V ~ 5.2VFlyback, Forward Converters-40°C ~ 125°CSurface Mount32-PowerQFN32-PLLP (9x9)
IC OR CTRLR N+1 32PLLP
IC OR CTRLR N+1 32PLLP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
NIS6111QPT1GOS-ND
BERS™
Tape & Reel (TR)
ObsoleteN+1 ORing ControllerN-ChannelN:1Yes45 ns35 ns30A1.3 mA4.8V ~ 5.2VFlyback, Forward Converters-40°C ~ 125°CSurface Mount32-PowerQFN32-PLLP (9x9)
IC OR CTRLR SRC SELECT 32WQFN
IC OR CTRLR SRC SELECT 32WQFN
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
CAT6500HVA-T2-ND
-
Tape & Reel (TR)
ObsoleteSource Selector SwitchN-Channel2:1No100 µs25 µs3.3A85 µA1.6V ~ 7.7VHandheld/Mobile Devices-40°C ~ 85°CSurface Mount32-WFQFN Exposed Pad-
16-WLCSP
IC OR CTRLR SRC SELECT 16WLCSP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
FPF3003UCXTR-ND
FPF3003UCXCT-ND
FPF3003UCXDKR-ND
IntelliMAX™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSource Selector SwitchP-Channel2:1Yes--2.5A30 µA2.3V ~ 5.5VHandheld/Mobile Devices-Surface Mount16-UFBGA, WLCSP16-WLCSP (1.71x1.71)
Showing
1 - 8
of 8

PMIC - OR Controllers, Ideal Diodes


Ideal diode controllers, also called O-Ring controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.