Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-DIP
IC MTRDRV BIPLR 4.75-5.25V 40DIP
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
516-2392-5-ND
-
Tube
ObsoleteBipolarBrushless DC (BLDC), Brushed DCController - Commutation, Direction ManagementPre-DriverParallelCMOS-General Purpose-4.75V ~ 5.25V--20°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
IC MOTOR DRIVER BIPOLAR 44PLCC
IC MOTOR DRIVER BIPOLAR 44PLCC
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
HCTL-1101-PLC-ND
-
Tube
ObsoleteBipolarBrushless DC (BLDC), Brushed DCController - Commutation, Direction ManagementPre-DriverParallelCMOS-General Purpose-4.75V ~ 5.25V--20°C ~ 85°C (TA)Surface Mount40-LCC (J-Lead)44-PLCC
Showing
1 - 2
of 2

PMIC - Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.