Showing
1 - 15
of 15
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HVSOF5
IC GATE DRVR HIGH-SIDE HVSOF5
$2.52000
11,488 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BD2270HFV-TR-ND
BD2270HFV-CT-ND
BD2270HFVDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-SideSingle1N-Channel MOSFET2.7V ~ 5.5V--Non-Inverting-130µs, 18µs-25°C ~ 85°C (TA)Surface MountSOT-6655-HVSOF
24-HTSSOP
IC GATE DRVR HALF-BRIDG 24HTSSOP
$4.94000
7,219 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BD16952EFV-ME2TR-ND
BD16952EFV-ME2CT-ND
BD16952EFV-ME2DKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsHalf-BridgeIndependent2N-Channel MOSFET3V ~ 5.5V--Non-Inverting---40°C ~ 150°C (TJ)Surface Mount24-VSSOP (0.220", 5.60mm Width) Exposed Pad24-HTSSOP-B
8-SOP
IC GATE DRV HI-SIDE/LO-SIDE 8SOP
$2.18000
2,308 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BS2101F-E2TR-ND
BS2101F-E2CT-ND
BS2101F-E2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-Side or Low-SideSynchronous2IGBT, N-Channel MOSFET10V ~ 18V1V, 2.6V60mA, 130mANon-Inverting600 V60ns, 20ns-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
HVSOF5
IC GATE DRVR HIGH-SIDE HVSOF5
$2.20000
2,094 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BD2270HFV-LBTRTR-ND
BD2270HFV-LBTRCT-ND
BD2270HFV-LBTRDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-SideSingle1N-Channel MOSFET2.7V ~ 5.5V--Non-Inverting-130µs, 18µs-25°C ~ 85°C (TA)Surface MountSOT-6655-HVSOF
20-SSOP
IC GATE DRVR HI/LOW SIDE 20SSOP
$6.58000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BM60212FV-CE2TR-ND
BM60212FV-CE2CT-ND
BM60212FV-CE2DKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-Side and Low-SideSynchronous2IGBT, N-Channel MOSFET10V ~ 24V0.8V, 2V4.5A, 3.9ANon-Inverting1200 V50ns, 50ns-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.240", 6.10mm Width)20-SSOP-BW
20-SSOP
IC GATE DRVR HI/LOW SIDE 20SSOP
$6.58000
46 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-BM60213FV-CE2TR-ND
846-BM60213FV-CE2CT-ND
846-BM60213FV-CE2DKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-Side or Low-SideIndependent2IGBT, N-Channel MOSFET10V ~ 24V0.8V, 2V4.5A, 3.9ANon-Inverting1200 V50ns, 50ns-40°C ~ 125°CSurface Mount20-SSOP (0.240", 6.10mm Width)20-SSOP-BW
24-HTSSOP
IC GATE DRVR HALF-BRIDG 24HTSSOP
$8.78000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BD16950EFV-CE2TR-ND
BD16950EFV-CE2CT-ND
BD16950EFV-CE2DKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf-BridgeIndependent2N-Channel MOSFET3V ~ 5.5V--Non-Inverting---40°C ~ 150°C (TJ)Surface Mount24-VSSOP (0.220", 5.60mm Width) Exposed Pad24-HTSSOP-B
BS2103F-E2
IC GATE DRVR HALF-BRIDGE 8SOP
$1.54000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
BS2103F-E2TR-ND
BS2103F-E2CT-ND
BS2103F-E2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf-BridgeIndependent2IGBT, N-Channel MOSFET10V ~ 18V1V, 2.6V60mA, 130mANon-Inverting600 V200ns, 100ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
1CH 4A HIGH SPEED LOW-SIDE GATE
1CH 4A HIGH SPEED LOW-SIDE GATE
$1.67000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-BD2310G-TR-ND
846-BD2310G-TRCT-ND
846-BD2310G-TRDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLow-SideSingle1IGBT, N-Channel MOSFET4.5V ~ 18V-4A, 4ANon-Inverting-10ns, 10ns-40°C ~ 125°CSurface MountSC-74A, SOT-7535-SSOP
SOP-8
600V HIGH VOLTAGE HIGH & LOW-SID
$2.18000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-BS2114F-E2TR-ND
846-BS2114F-E2CT-ND
846-BS2114F-E2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-Side or Low-SideIndependent2IGBT, N-Channel MOSFET10V ~ 20V0.8V, 2.6V-Inverting600 V30ns, 30ns-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
SOP28
600V HIGH VOLTAGE 3 PHASE BRIDGE
$5.42000
0 - Immediate
Rohm SemiconductorRohm Semiconductor
1
846-BS2132F-E2TR-ND
846-BS2132F-E2CT-ND
846-BS2132F-E2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-Side3-Phase3IGBT, N-Channel MOSFET11.5V ~ 20V0.8V, 2.6V-Non-Inverting600 V125ns, 50ns-40°C ~ 125°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOP
8-SOP
IC DVR IGBT/MOSFET
$1.71000
2,188 - Immediate
Rohm SemiconductorRohm Semiconductor
1
Non-Stock
846-BS2100F-E2TR-ND
BS2100F-E2CT-ND
*
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs--------------
20-SSOP
IC GATE DRVR LOW-SIDE 20SSOP
Active
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BM6103FV-CE2-ND
-
Bulk
ActiveLow-Side-1IGBT, N-Channel, P-Channel MOSFET4.5 ~ 5.5V--Inverting, Non-Inverting-50ns, 50ns-40°C ~ 150°C (TJ)Surface Mount20-LSSOP (0.240", 6.10mm Width)20-SSOP-B
16-SSOPB
IC GATE DRVR LOW-SIDE 16SSOP
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BD6562FV-LBE2TR-ND
BD6562FV-LBE2CT-ND
BD6562FV-LBE2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteLow-SideIndependent2IGBT, N-Channel, P-Channel MOSFET10V ~ 25V-600mA, 600mANon-Inverting---25°C ~ 150°C (TJ)Surface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP-B
16-SSOPB
IC GATE DRVR LOW-SIDE 16SSOP
Obsolete
0 - Immediate
Rohm SemiconductorRohm Semiconductor
-
Non-Stock
BD6563FV-LBE2TR-ND
BD6563FV-LBE2CT-ND
BD6563FV-LBE2DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteLow-SideIndependent3IGBT, N-Channel, P-Channel MOSFET10V ~ 25V-600mA, 600mANon-Inverting---25°C ~ 150°C (TJ)Surface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP-B
Showing
1 - 15
of 15

PMIC - Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.