Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
$2.95000
0 - Immediate
Infineon TechnologiesInfineon Technologies
1
448-IR11662STRPBFTR-ND
448-IR11662STRPBFCT-ND
448-IR11662STRPBFDKR-ND
Advanced Smart Rectifier™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLow-SideSingle1N-Channel MOSFET11.4V ~ 18V2V, 2.15V1A, 4ANon-Inverting21ns, 10ns-25°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
$2.11846
0 - Immediate
Infineon TechnologiesInfineon Technologies
2,500
Non-Stock
IR1169STRPBF-ND
Advanced Smart Rectifier™
Tape & Reel (TR)
ActiveLow-SideSingle1N-Channel MOSFET11V ~ 19V2V, 2.25V1A, 4AInverting20ns, 10ns-25°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
Discontinued at Digi-Key
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
IR11662SPBF-ND
Advanced Smart Rectifier™
Tube
Discontinued at Digi-KeyLow-SideSingle1N-Channel MOSFET11.4V ~ 18V2V, 2.15V1A, 4ANon-Inverting21ns, 10ns-25°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
Discontinued at Digi-Key
0 - Immediate
Infineon TechnologiesInfineon Technologies
-
Non-Stock
IR1169SPBF-ND
Advanced Smart Rectifier™
Tube
Discontinued at Digi-KeyLow-SideSingle1N-Channel MOSFET11V ~ 19V2V, 2.25V1A, 4AInverting20ns, 10ns-25°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 4
of 4

PMIC - Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.