Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
16-FCQFN
SWITCHING REG SMART SLAVE 55A 12
$17.01000
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
VT1697SBFQ-ND
-
Tray
ActiveHalf BridgeGeneral PurposePWMInductivePower MOSFET--55A1.71V ~ 1.98V8.5V ~ 14V-40°C ~ 125°C (TJ)Diode Emulation, Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface Mount16-VFQFN16-QFN (6x3.75)
10-TDFN
36V H-BRIDGE XFMR DRIVER ISO
$4.33000
835 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
175-MAX25256ATBA/V+-ND
-
Tube
ActiveHalf BridgeGeneral PurposeI²C, Logic, SPIInductive, Capacitive, Resistive-1Ohm LS, 1.8Ohm HS300mA300mA8V ~ 36V8V ~ 36V-40°C ~ 150°C (TJ)-Current Limiting, Over Current, Over Temperature, Shoot-Through, UVLOSurface Mount10-WFDFN Exposed Pad10-TDFN (3x3)
8-SOIC Exp Pad
IC DRVR H-BRIDGE 8-SOIC
$13.64000
2,048 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
MAX256ASA+TTR-ND
MAX256ASA+TCT-ND
MAX256ASA+TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)TransformersLogicInductivePower MOSFET500mOhm LS + HS1A-3V ~ 5.5V3V ~ 5.5V-40°C ~ 150°C (TJ)Internal Oscillator, Watchdog TimerESD, Over Temperature, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC Exp Pad
IC DVR H-BRIDGE 3W 8-SOIC
$14.65000
155 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
MAX256ASA+-ND
-
Tube
ActiveHalf Bridge (2)TransformersLogicInductivePower MOSFET500mOhm LS + HS1A-3V ~ 5.5V3V ~ 5.5V-40°C ~ 150°C (TJ)Internal Oscillator, Watchdog TimerESD, Over Temperature, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
10-TDFN
IC TRANSFORMER HBRIDGE 10TDFN
$10.94000
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
MAX13256ATB+TTR-ND
MAX13256ATB+TCT-ND
MAX13256ATB+TDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)TransformersLogicInductivePower MOSFET600mOhm LS, 1Ohm HS850mA-8V ~ 36V8V ~ 36V-40°C ~ 150°C (TJ)Internal Oscillator, Status Flag, Watchdog TimerCurrent Limiting, Over Temperature, UVLOSurface Mount10-WFDFN Exposed Pad10-TDFN (3x3)
16-FCQFN
SWITCHING REG SMART SLAVE 55A 12
$14.27000
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
VT1697SBFQXTR-ND
VT1697SBFQXCT-ND
VT1697SBFQXDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeGeneral PurposePWMInductivePower MOSFET--55A1.71V ~ 1.98V8.5V ~ 14V-40°C ~ 125°C (TJ)Diode Emulation, Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface Mount16-VFQFN16-FCQFN (6x3.75)
SMART SLAVE IC WITH INTEGRATED C
SMART SLAVE IC WITH INTEGRATED C
$9.78000
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
1
175-MAX20766EPE+-ND
-
Tray
Active----------------
8-SOIC Exp Pad
3W PRIMARY-SIDE TRANSFORMER H-BR
$9.03414
0 - Immediate
12,500 - Factory
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
2,500
Non-Stock
175-MAX256ASA/V+TTR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveHalf Bridge (2)TransformersLogicInductivePower MOSFET500mOhm LS + HS1A-3V ~ 5.5V3V ~ 5.5V-40°C ~ 150°C (TJ)Internal Oscillator, Watchdog TimerESD, Over Temperature, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
8-SOIC Exp Pad
3W PRIMARY-SIDE TRANSFORMER H-BR
$10.06740
0 - Immediate
800 - Factory
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
100
Non-Stock
175-MAX256ASA/V+-ND
Automotive, AEC-Q100
Tube
ActiveHalf Bridge (2)TransformersLogicInductivePower MOSFET500mOhm LS + HS1A-3V ~ 5.5V3V ~ 5.5V-40°C ~ 150°C (TJ)Internal Oscillator, Watchdog TimerESD, Over Temperature, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
IC DVR LOW/HIGH SIDE OCTAL QFN
IC DVR LOW/HIGH SIDE OCTAL QFN
Obsolete
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
-
Non-Stock
MAX14900SPM+-ND
-
Tray
Obsolete----------------
IC INTERFACE CONTROLLER
IC INTERFACE CONTROLLER
Active
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
-
Non-Stock
175-VT1677SBFQX+CNQTR-ND
-
Tape & Reel (TR)
Active----------------
IC REG SW SMART SLAVE QFN
IC REG SW SMART SLAVE QFN
Last Time Buy
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
-
Non-Stock
175-VT1697SBFQX+CNRTR-ND
-
Tape & Reel (TR)
Last Time Buy----------------
IC CHIP TSSOP BFQX
IC CHIP TSSOP BFQX
Obsolete
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
-
Non-Stock
175-VT1697SBFQX+CN9-ND
-
Box
ObsoleteHalf BridgeGeneral PurposeAnalog, Logic, PWMInductive, Capacitive--100A55A8.5V ~ 14V8.5V ~ 14V-40°C ~ 125°C (TJ)Diode EmulationCurrent Limiting, Over Current, Over Temperature, Short Circuit, UVLOSurface Mount16-VFQFN16-FCQFN (6x3.75)
IC CHIP TSSOP SCFQ
IC CHIP TSSOP SCFQ
Obsolete
0 - Immediate
Analog Devices Inc./Maxim IntegratedAnalog Devices Inc./Maxim Integrated
-
Non-Stock
175-VT1697SCFQ-ND
-
Box
Obsolete----------------
Showing
1 - 14
of 14

PMIC - Full, Half-Bridge Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.