Showing
1 - 25
of 28
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
32-PQFN
H-BRIDGE SPI BRUSHED DC MOTOR
$11.94000
237 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14427-ND
-
Tray
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
32-PQFN
IC HALF-BRIDGE DRIVER SPI 32PQFN
$15.43000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC33HB2001FK-ND
-
Tray
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
32-SOIC-EP
IC HALF-BRIDGE DRIVER SPI 32SOIC
$13.66000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC33HB2001EK-ND
-
Tube
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
32-SOIC
IC SW SERIAL OCTAL 32SOIC
$10.48839
0 - Immediate
NXP USA Inc.NXP USA Inc.
2,000
Non-Stock
MC33879TEKR2-ND
-
Tape & Reel (TR)
Active-----750mOhm-1.2A5.5V ~ 26.5V--40°C ~ 125°C--Surface Mount32-BSSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC
HB2001
IC HALF-BRIDGE DRIVER SPI 32SOIC
$13.66144
0 - Immediate
NXP USA Inc.NXP USA Inc.
1,000
Non-Stock
MC33HB2001EKR2-ND
-
Tape & Reel (TR)
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
H-BRIDGE SPI BRUSHED DC MOTOR
H-BRIDGE SPI BRUSHED DC MOTOR
$7.99765
0 - Immediate
NXP USA Inc.NXP USA Inc.
260
Non-Stock
MC33HB2000ES-ND
-
Tray
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount, Wettable Flank28-VQFN Exposed Pad28-HVQFN (6x6)
H-BRIDGE SPI BRUSHED DC MOTOR
H-BRIDGE SPI BRUSHED DC MOTOR
$7.99770
0 - Immediate
NXP USA Inc.NXP USA Inc.
2,000
Non-Stock
MC33HB2000ESR2-ND
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount, Wettable Flank28-VQFN Exposed Pad28-HVQFN (6x6)
H-BRIDGE SPI BRUSHED DC MOTOR
H-BRIDGE SPI BRUSHED DC MOTOR
$10.23381
0 - Immediate
NXP USA Inc.NXP USA Inc.
42
Non-Stock
MC33HB2000EK-ND
-
Tube
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
H-BRIDGE SPI BRUSHED DC MOTOR
H-BRIDGE SPI BRUSHED DC MOTOR
$10.23386
0 - Immediate
NXP USA Inc.NXP USA Inc.
1,000
Non-Stock
MC33HB2000EKR2-ND
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-SSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC-EP
32-SOIC
IC SW SERIAL OCTAL 32SOIC
$10.48833
0 - Immediate
NXP USA Inc.NXP USA Inc.
42
Non-Stock
MC33879TEK-ND
-
Tube
Active-----750mOhm-1.2A5.5V ~ 26.5V--40°C ~ 125°C--Surface Mount32-BSSOP (0.295", 7.50mm Width) Exposed Pad32-SOIC
32-PQFN
IC HALF-BRIDGE DRIVER SPI 32PQFN
$15.42413
0 - Immediate
NXP USA Inc.NXP USA Inc.
2,000
Non-Stock
MC33HB2001FKR2-ND
-
Tape & Reel (TR)
ActiveHalf Bridge (2)DC Motors, General PurposeSPIInductivePower MOSFET125mOhm LS (Max), 125mOhm HS (Max)--5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Slew Rate ControlledOver Temperature, Over Voltage, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
32-PQFN
H-BRIDGE SPI BRUSHED DC MOTOR
$11.94766
0 - Immediate
NXP USA Inc.NXP USA Inc.
2,000
Non-Stock
MC33HB2000FKR2-ND
-
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductivePower MOSFET235mOhm LS + HS (Max)3A16A3.3V ~ 5V5V ~ 28V-40°C ~ 125°C (TJ)Charge Pump, Slew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLOSurface Mount32-PowerQFN32-PQFN (8x8)
56-HVQFN_SOT684-4
IC REG BUCK SYNC ADJ 25A 56HVQFN
MARKETPLACE PRODUCT
$2.32703
1,085 - Immediate
NXP USA Inc.NXP USA Inc.
165
Non-Stock
568-4717-2-ND
568-4717-1-ND
568-4717-6-ND
2156-PIP213-12M518-NXTR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS3.8mOhm LS, 6.5mOhm HS25A40A3.3V ~ 16V24V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit, 5V Regulated OutputOver Temperature, UVLOSurface Mount56-VFQFN Exposed Pad56-HVQFN (8x8)
68-QFN
IC REG BUCK SYNC ADJ 25A 68HVQFN
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2327-2-ND
568-2327-1-ND
568-2327-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-25A200A3.3V ~ 12V25V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit-Surface Mount68-VFQFN Exposed Pad68-HVQFN (10x10)
16-DIP SOT38-1
IC DRIVER DUAL BTL PWR 16DIP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-3590-5-ND
-
Tube
ObsoleteHalf Bridge (4)DC Motors, General PurposeLogicInductive--600mA-3V ~ 18V3V ~ 18V-Slew Rate ControlledESD, Over Temperature, Short CircuitThrough Hole16-DIP (0.300", 7.62mm)16-DIP
68-QFN
IC REG BUCK SYNC ADJ 20A 68HVQFN
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-2328-2-ND
568-2328-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-20A200A12V25V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit-Surface Mount68-VFQFN Exposed Pad68-HVQFN (10x10)
56-HVQFN_SOT684-4
IC REG BUCK SYNC ADJ 35A 56HVQFN
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-3345-2-ND
568-3345-1-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteHalf BridgeSynchronous Buck ConvertersPWMInductiveDrMOS1.9mOhm LS, 6.5mOhm HS35A60A3.3V ~ 16V24V (Max)-55°C ~ 150°C (TJ)Bootstrap Circuit, 5V Regulated OutputOver Temperature, UVLOSurface Mount56-VFQFN Exposed Pad56-HVQFN (8x8)
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186DH1-ND
-
Tube
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
16-SOIC_SOT162-1
IC DRIVER DUAL BTL PAR 16SO
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
568-3591-5-ND
-
Tube
ObsoleteHalf Bridge (4)DC Motors, General PurposeLogicInductive--600mA-3V ~ 18V3V ~ 18V-Slew Rate ControlledESD, Over Temperature, Short CircuitSurface Mount16-SOIC (0.295", 7.50mm Width)16-SO
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186VW1-ND
-
Tube
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
16-SOIC_SOT162-1
IC DRIVER DUAL BTL PAR 16SO
MARKETPLACE PRODUCT
$0.70476
0 - Immediate
NXP USA Inc.NXP USA Inc.
454
Non-Stock
TDA7073AT/N4,118-ND
2156-TDA7073AT/N4118-ND
-
Tape & Reel (TR)
Bulk
ObsoleteHalf Bridge (4)DC Motors, General PurposeLogicInductive--600mA-3V ~ 18V3V ~ 18V-Slew Rate ControlledESD, Over Temperature, Short CircuitSurface Mount16-SOIC (0.295", 7.50mm Width)16-SO
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186VW2R2-ND
-
Tape & Reel (TR)
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186DH2R2-ND
-
Tape & Reel (TR)
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186VW1R2-ND
-
Tape & Reel (TR)
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
MC33887
IC MOTOR DRIVER PAR 20HSOP
Obsolete
0 - Immediate
NXP USA Inc.NXP USA Inc.
-
Non-Stock
MC33186DH2-ND
-
Tube
ObsoleteHalf Bridge (2)DC Motors, General Purpose, SolenoidsLogicInductiveBi-CMOS150mOhm5A-5V ~ 28V5V ~ 28V-40°C ~ 150°C (TJ)Status FlagCurrent Limiting, Over Temperature, Over Voltage, Short Circuit, UVLOSurface Mount20-SOIC (0.433", 11.00mm Width) Exposed Pad20-HSOP
Showing
1 - 25
of 28

PMIC - Full, Half-Bridge Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.